Filter Your Search
31 - 40 of 149,097 results
|
R4RD
Bivar Inc
|
$0.1962 | Yes | Active | 200 mA | 2 V | 655 nm | DIFFUSED | Red | NO | 7 mm | BIVAR INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||
|
SM1206GC-IL
Bivar Inc
|
$0.2184 | Yes | Yes | Active | BIVAR INC | unknown | 8541.40.80.00 | Bivar | ||||||||||||||||||||||||||||||||||
|
RPT-34PB3FL
ROHM Semiconductor
|
$0.2190 | Yes | Yes | Active | NO | 800 nm | 30 mA | PHOTO TRANSISTOR | 500 nA | YES | 150 mW | e3 | 85 °C | -25 °C | Matte Tin (Sn) | ROHM CO LTD | compliant | THROUGH HOLE MOUNT | ||||||||||||||||||||||||
|
5AD
Bivar Inc
|
$0.2198 | Yes | Active | 30 mA | 2.6 V | 610 nm | 45 deg | DIFFUSED | Amber | NO | 8.8 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||||
|
PD70-01B/S57/TR7
Everlight Electronics Co Ltd
|
$0.2294 | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Everlight | EAR99 | |||||||||||||||||||||||||||||||||||
|
3SURC-F
Bivar Inc
|
$0.2336 | Yes | Active | 30 mA | 2.6 V | 660 nm | 30 deg | WATER CLEAR | Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||||
|
4N25-X007T
Vishay Intertechnologies
|
$0.2338 | Yes | Active | 60 mA | 1.5 V | YES | 50 mA | 5.3 kV | 20 % | 150 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | SURFACE MOUNT | |||||||||||||||||||||||||
|
3UGC-F
Bivar Inc
|
$0.2504 | Yes | Active | 30 mA | 2.6 V | 563 nm | 30 deg | WATER CLEAR | Green | NO | 5.3 mm | BIVAR INC | compliant | 8541.40.80.00 | ||||||||||||||||||||||||||||
|
3SURC
Bivar Inc
|
$0.2523 | Yes | Active | 30 mA | 2.6 V | 660 nm | 30 deg | WATER CLEAR | Red | NO | 4.3 mm | BIVAR INC | compliant | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||||
|
LTR-516AD
Lite-On Semiconductor Corporation
|
$0.2534 | Active | 1 | NO | 900 nm | 2 µA | SINGLE | PIN PHOTODIODE | 30 nA | YES | 50 ns | 30 V | 30 V | Silicon | 85 °C | -40 °C | TR | CYLINDRICAL | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Lite-On | THROUGH HOLE MOUNT |