Filter Your Search
61 - 70 of 149,097 results
|
PS2501L-1-L-A
Renesas Electronics Corporation
|
$0.3144 | Yes | Yes | Active | 80 mA | 1.4 V | YES | 50 mA | 5 kV | 200 % | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Renesas Electronics | SURFACE MOUNT | |||||||||||||||||||
|
ELM53503GD
Bivar Inc
|
$0.3156 | Yes | Active | 30 mA | 2.8 V | 568 nm | 35 deg | DIFFUSED | Green | NO | 5 V | 85 °C | -25 °C | 14.2 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | ||||||||||||||||||||||
|
ELM53153GD
Bivar Inc
|
$0.3156 | Yes | Active | 30 mA | 2.8 V | 568 nm | 35 deg | DIFFUSED | Green | NO | 5 V | 85 °C | -25 °C | 13.3 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | ||||||||||||||||||||||
|
ELM52503GD
Bivar Inc
|
$0.3156 | Yes | Active | 30 mA | 2.8 V | 568 nm | 35 deg | DIFFUSED | Green | NO | 5 V | 85 °C | -25 °C | 11.7 mm | BIVAR INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||
|
ELM58503GD
Bivar Inc
|
$0.3156 | Yes | Active | 30 mA | 2.8 V | 568 nm | 35 deg | DIFFUSED | Green | NO | 5 V | 85 °C | -25 °C | 26.9 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | ||||||||||||||||||||||
|
H125CHD-LP
Bivar Inc
|
$0.3179 | Yes | Active | 20 mA | 2.6 V | 635 nm | 45 deg | DIFFUSED | Orange-Red | NO | 6 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
H178CGDL
Bivar Inc
|
$0.3181 | Yes | Active | 2 mA | 2.2 V | 565 nm | 45 deg | DIFFUSED | Green | NO | 6.1 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||
|
ELM56503HDL
Bivar Inc
|
$0.3182 | Yes | Active | 5 mA | 2.6 V | 625 nm | 35 deg | DIFFUSED | Orange | NO | 5 V | 85 °C | -25 °C | 21.8 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | ||||||||||||||||||||||
|
CNY17F-3X017T
Vishay Intertechnologies
|
$0.3227 | Yes | Active | 60 mA | 1.65 V | YES | 50 mA | 5.3 kV | 34 % | 150 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SURFACE MOUNT | |||||||||||||||||||||||
|
SM0805UYC
Bivar Inc
|
$0.3236 | Yes | Yes | Active | ULTRA BRIGHT LIGHT YELLOW | 30 mA | 2.6 V | 1 | YES | 60.0 mcd | 588 nm | 140 deg | WATER CLEAR | SINGLE | Yellow | NO | 80 °C | -20 °C | 2 | TR | RECTANGULAR | 2.3 mm | 1.1 mm | 1.4 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | SURFACE MOUNT | SMD, 2 PIN |