Filter Your Search
1 - 10 of 15 results
|
TLP280-4(GB-TP,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||
|
TLP280-4(GB-TP,J,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINIFLAT-16 | ||||||
|
TLP280-4(TP)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP280-4(TP,F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP280-4(J,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINIFLAT-16 | Toshiba | ||||
|
TLP280-4(GB,J,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | 1998-03-05 | ||||||
|
TLP280-4(V4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP280-4
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 170 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINI FLAT, 16 PIN | Toshiba | ||||||
|
TLP280-4(GB)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 170 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINI FLAT, 16 PIN | Toshiba | ||||||
|
TLP280-4-LF1
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs |