Parametric results for: SFH6156-2 under Optocoupler

Filter Your Search

1 - 10 of 28 results

|
-
-
-
-
-
Manufacturer Part Number: sfh61562 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
SFH6156-2TTRIOS-X001
Siemens
Check for Price Transferred 5.3 kV 63 % UL RECOGNISED, VDE APPROVED 70 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 1 SIEMENS A G unknown 8541.40.80.00 Transistor Outputs
SFH6156-2X001
Vishay Intertechnologies
$0.2847 Yes Active 60 mA 1.65 V YES SURFACE MOUNT 50 mA 5.3 kV 45 % UL APPROVED, VDE APPROVED 70 V SINGLE 22 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs Vishay
SFH6156-2T
Infineon Technologies AG
Check for Price Transferred 60 mA 5.3 kV 63 % UL APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 INFINEON TECHNOLOGIES AG unknown 8541.40.80.00 Transistor Outputs
SFH6156-2-X001T
Siemens
Check for Price Transferred 60 mA 5.3 kV 63 % VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 SIEMENS A G unknown 8541.40.80.00 Transistor Outputs
SFH6156-2SM
Isocom LTD
Check for Price Obsolete 50 mA 1.5 kV 50 % 50 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 80 °C -55 °C 1 ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs PLASTIC PACKAGE-4
SFH6156-2
Isocom LTD
Check for Price Yes Obsolete 60 mA 5 kV 63 % HIGH RELIABILITY SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs DIP-4
SFH6156-2TRIOS
Siemens
Check for Price Transferred 5.3 kV 63 % UL RECOGNISED 70 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 1 SIEMENS A G unknown 8541.40.80.00 Transistor Outputs
SFH6156-2X001
Vishay Semiconductors
$0.4096 Yes Yes Active 60 mA 1.65 V YES SURFACE MOUNT 50 mA 5.3 kV 45 % UL APPROVED, VDE APPROVED 70 V SINGLE 22 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY SEMICONDUCTORS unknown 8541.40.80.00 Transistor Outputs Vishay EAR99
SFH6156-2T
Siemens
Check for Price No Transferred 60 mA 5.3 kV 63 % 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 SIEMENS A G unknown 8541.40.80.00 Transistor Outputs
SFH6156-2-X001T
Infineon Technologies AG
Check for Price Transferred 60 mA 5.3 kV 63 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 INFINEON TECHNOLOGIES AG unknown 8541.40.80.00 Transistor Outputs