Parametric results for: MOC3033XSMT&R under Optocoupler

Filter Your Search

81 - 90 of 99,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FOD817
onsemi
$0.1204 Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 50 % UL APPROVED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-4 DIP-4 646CD compliant 8541.40.80.00 Transistor Outputs onsemi
VO615A-2X016
Vishay Intertechnologies
$0.1204 Buy Yes Active 60 mA 1.6 V NO THROUGH HOLE MOUNT 50 mA 5 kV 45 % UL RECOGNIZED 70 V SINGLE 22 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 110 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC DIP-4 unknown Transistor Outputs Vishay
HCPL-817-56AE
Broadcom Limited
$0.1211 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 compliant 8541.40.80.00 Transistor Outputs
TLP3062(S)
Toshiba America Electronic Components
$0.1215 Buy No End Of Life 25 mA NO THROUGH HOLE MOUNT 100 mA 3 V 5 kV 5 mA 1.2 A UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V e0 85 °C -25 °C 1 Tin/Lead (Sn/Pb) TOSHIBA CORP DIP-6 unknown 8541.40.80.00 Trigger Device Outputs Toshiba 1998-10-02
LTV-817-D
Lite-On Semiconductor Corporation
$0.1223 Buy Yes Active 50 mA 5 kV 300 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant 8541.49.80.00 Transistor Outputs Lite-On
LTV-817
Lite-On Semiconductor Corporation
$0.1223 Buy Yes Yes Active 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -30 °C 1 TIN LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant 8541.60.00.80 Transistor Outputs Lite-On EAR99
VOM618A-8X001T
Vishay Intertechnologies
$0.1231 Buy Yes Active 60 mA 1.6 V YES SURFACE MOUNT 50 mA 3.75 kV 130 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC SOP-4 unknown Transistor Outputs Vishay
4N35M
Lite-On Semiconductor Corporation
$0.1232 Buy Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 3.55 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
VO615A-9
Vishay Intertechnologies
$0.1233 Buy Yes Active 60 mA 5 kV 200 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC DIP-4 unknown Transistor Outputs Vishay
VO618A-3
Vishay Intertechnologies
$0.1237 Buy Yes Active 60 mA 5 kV 100 % UL RECOGNIZED 80 V SINGLE 200 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC DIP-4 compliant Transistor Outputs Vishay