Filter Your Search
61 - 70 of 99,721 results
|
LTV-817-A
Lite-On Semiconductor Corporation
|
$0.1160 | Yes | Active | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | |||||||||||||||
|
LTV-817S-TA1-L
Lite-On Semiconductor Corporation
|
$0.1160 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | ||||||||||
|
4N35S
Lite-On Semiconductor Corporation
|
$0.1164 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | Transistor Outputs | Lite-On | EAR99 | 8541.60.00.80 | |||||||||
|
CNY171SR2VM
onsemi
|
$0.1164 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 4.17 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | Transistor Outputs | onsemi | 8541.40.80.00 | PDIP-6 | 646BY | ||||||
|
CNY17-4
Lite-On Semiconductor Corporation
|
$0.1166 | Yes | Active | 60 mA | 5 kV | 160 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | |||||||||||||||||
|
HCPL-181-060E
Broadcom Limited
|
$0.1169 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TR | Matte Tin (Sn) | BROADCOM INC | SOP-8 | compliant | Transistor Outputs | Avago Technologies | 8541.40.80.00 | ||||||
|
CNY17F-3S
Lite-On Semiconductor Corporation
|
$0.1187 | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||||||||||||
|
CNY17-3M
Lite-On Semiconductor Corporation
|
$0.1189 | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | EAR99 | 8541.60.00.80 | ||||||||||||||
|
LTV-815
Lite-On Semiconductor Corporation
|
$0.1190 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 600 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||||||
|
EL3H4-G
Everlight Electronics Co Ltd
|
$0.1193 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 20 % | UL APPROVED | 80 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | GREEN, SMD, 4 PIN | compliant | Transistor Outputs | Everlight | EAR99 | 8541.40.80.00 |