Parametric results for: 6N137SD under Optocoupler

Filter Your Search

61 - 70 of 99,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CNY17-3M
Lite-On Semiconductor Corporation
$0.1141 Buy Yes Active 60 mA 5 kV 100 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP compliant EAR99 8541.60.00.80 Transistor Outputs Lite-On
HCPL-817-06DE
Broadcom Limited
$0.1147 Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 30 mA 5 kV 300 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs 0.300 INCH, ROHS COMPLIANT, DIP-4
HCPL-817-W0AE
Broadcom Limited
$0.1147 Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs 0.400, ROHS COMPLIANT, COMPACT, DIP-4
HCPL-817-W00E
Broadcom Limited
$0.1147 Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs 0.400, ROHS COMPLIANT, COMPACT, DIP-4
CNY17-4-000E
Broadcom Limited
$0.1147 Buy Yes Active 60 mA 1.7 V NO THROUGH HOLE MOUNT 150 mA 5 kV 160 % UL RECOGNIZED 70 V SINGLE 160 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 10 µs e3 100 °C -55 °C 1 TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs 0.300 INCH, ROHS COMPLIANT, DIP-6
LTV-817S-TA1
Lite-On Semiconductor Corporation
$0.1149 Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -50 °C 1 TR Pure Tin (Sn) LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs Lite-On SURFACE MOUNT, ROHS COMPLIANT, DIP-4
EL3H4-G
Everlight Electronics Co Ltd
$0.1151 Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 3.75 kV 20 % UL APPROVED 80 V SINGLE 20 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 100 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.80.00 Transistor Outputs Everlight GREEN, SMD, 4 PIN
SFH6106-2
Vishay Intertechnologies
$0.1155 Buy Yes Yes Active 60 mA 1.65 V YES SURFACE MOUNT 50 mA 5.3 kV 63 % UL APPROVED 70 V SINGLE 63 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.40.80.00 Transistor Outputs Vishay
LTV-817-A
Lite-On Semiconductor Corporation
$0.1160 Buy Yes Active 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP compliant Transistor Outputs Lite-On ROHS COMPLIANT, DIP-4
LTV-817S-TA1-L
Lite-On Semiconductor Corporation
$0.1160 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP compliant Transistor Outputs SURFACE MOUNT, ROHS COMPLIANT, DIP-4