Parametric results for: ps2501-2x under Optocoupler

Filter Your Search

51 - 60 of 99,723 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4N27
Lite-On Semiconductor Corporation
$0.1111 Yes Active 80 mA 1.5 kV 10 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs Lite-On
4N26
Lite-On Semiconductor Corporation
$0.1111 Yes Active 80 mA 1.5 kV 20 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs Lite-On
VO617A-4X016
Vishay Intertechnologies
$0.1116 Yes Active 60 mA 5.3 kV 160 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown Transistor Outputs Vishay DIP-4
CQY80N
Vishay Intertechnologies
$0.1117 Yes Active 60 mA 5 kV 90 % UL RECOGNIZED, VDE APPROVED 32 V SINGLE 200 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown Transistor Outputs Vishay ROHS COMPLIANT, PLASTIC, DIP-6
VO617A-3
Vishay Intertechnologies
$0.1134 Yes Active 60 mA 5.3 kV 100 % UL RECOGNIZED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs Vishay DIP-4
HCPL-817-06DE
Broadcom Limited
$0.1147 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 30 mA 5 kV 300 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs Avago Technologies 0.300 INCH, ROHS COMPLIANT, DIP-4
HCPL-817-W0AE
Broadcom Limited
$0.1147 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs Avago Technologies 0.400, ROHS COMPLIANT, COMPACT, DIP-4
HCPL-817-W00E
Broadcom Limited
$0.1147 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs Avago Technologies 0.400, ROHS COMPLIANT, COMPACT, DIP-4
CNY17-4-000E
Broadcom Limited
$0.1147 Yes Active 60 mA 1.7 V NO THROUGH HOLE MOUNT 150 mA 5 kV 160 % UL RECOGNIZED 70 V SINGLE 160 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 10 µs e3 100 °C -55 °C 1 TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs Avago Technologies 0.300 INCH, ROHS COMPLIANT, DIP-6
CNY171SR2VM
onsemi
$0.1149 Yes Active 60 mA 1.65 V YES SURFACE MOUNT 50 mA 4.17 kV UL APPROVED, VDE APPROVED 70 V SINGLE 40 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 4 µs e3 100 °C -40 °C 1 TR Matte Tin (Sn) - annealed ONSEMI compliant 8541.40.80.00 Transistor Outputs onsemi 646BY