Parametric results for: is-105 under Optocoupler

Filter Your Search

51 - 60 of 99,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VO617A-4X016
Vishay Intertechnologies
$0.1088 Yes Active 60 mA 5.3 kV 160 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-4 unknown Transistor Outputs Vishay
HMHA2801AR2
onsemi
$0.1101 Yes Active 50 mA 1.3 V YES SURFACE MOUNT 50 mA 3.75 kV 80 % UL RECOGNIZED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 Matte Tin (Sn) - annealed ONSEMI COMPACT, MINI-FLAT-4 compliant Transistor Outputs onsemi MFP-4 100AL 8541.40.80.00
VO617A-3
Vishay Intertechnologies
$0.1110 Yes Active 60 mA 5.3 kV 100 % UL RECOGNIZED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-4 compliant Transistor Outputs Vishay
CNY17-1
Lite-On Semiconductor Corporation
$0.1110 Yes Active 60 mA 5 kV 40 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant Transistor Outputs Lite-On 8541.40.80.00
4N37
Lite-On Semiconductor Corporation
$0.1111 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 1.5 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant Transistor Outputs Lite-On 8541.40.80.00
4N28
Lite-On Semiconductor Corporation
$0.1111 Yes Active 80 mA 500 V 10 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant Transistor Outputs Lite-On 8541.40.80.00
4N27
Lite-On Semiconductor Corporation
$0.1111 Yes Active 80 mA 1.5 kV 10 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant Transistor Outputs Lite-On 8541.40.80.00
4N26
Lite-On Semiconductor Corporation
$0.1111 Yes Active 80 mA 1.5 kV 20 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant Transistor Outputs Lite-On 8541.40.80.00
VO615A-4
Vishay Intertechnologies
$0.1116 Yes Active 60 mA 5 kV 90 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC DIP-4 unknown Transistor Outputs Vishay
CNY171SR2VM
onsemi
$0.1123 Yes Active 60 mA 1.65 V YES SURFACE MOUNT 50 mA 4.17 kV UL APPROVED, VDE APPROVED 70 V SINGLE 40 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 4 µs e3 100 °C -40 °C 1 TR Matte Tin (Sn) - annealed ONSEMI compliant Transistor Outputs onsemi PDIP-6 646BY 8541.40.80.00