Parametric results for: TIL186-2 under Optocoupler

Filter Your Search

21 - 30 of 105,315 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4N37M
Lite-On Semiconductor Corporation
$0.0958 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 1.5 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
4N35-X001
Vishay Intertechnologies
$0.0972 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 5.3 kV 100 % VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e1 100 °C -55 °C 1 TIN SILVER COPPER VISHAY INTERTECHNOLOGY INC PLASTIC, DIP-6 unknown 8541.40.80.00 Transistor Outputs Vishay EAR99
EL817S1(A)(TU)
Everlight Electronics Co Ltd
$0.0980 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR EVERLIGHT ELECTRONICS CO LTD SMD,4 PIN compliant 8541.40.80.00 Transistor Outputs EAR99
VO617A-1
Vishay Intertechnologies
$0.0994 Yes Active 60 mA 5.3 kV 40 % UL RECOGNIZED 80 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-4 unknown Transistor Outputs Vishay
CNY17-2M
Lite-On Semiconductor Corporation
$0.0996 Yes Active 60 mA 5 kV 63 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs Lite-On
CNY17F-1
Lite-On Semiconductor Corporation
$0.1017 Yes Yes Active 60 mA 5 kV 40 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
HCPL-817-00BE
Broadcom Limited
$0.1018 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
CNY17F-3M
Lite-On Semiconductor Corporation
$0.1026 Yes Active 60 mA 5 kV 100 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
LTV817STA1A-V
Lite-On Semiconductor Corporation
$0.1034 Active 50 mA 5 kV 80 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown Transistor Outputs
LTV817STA1B-V
Lite-On Semiconductor Corporation
$0.1034 Active 50 mA 5 kV 130 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown Transistor Outputs