Parametric results for: SFH601-2X007T under Optocoupler

Filter Your Search

1 - 10 of 99,723 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
$0.0462 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 300 % UL APPROVED, VDE APPROVED 80 V SINGLE 300 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -30 °C 1 LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 compliant 8541.40.80.00 Transistor Outputs Lite-On
HCPL-817-50AE
Broadcom Limited
$0.0540 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
VO615A-4X019T
Vishay Intertechnologies
$0.0584 Yes Active 60 mA 1.6 V YES SURFACE MOUNT 50 mA 5 kV 90 % UL RECOGNIZED 70 V SINGLE 56 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TIN COPPER SILVER VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMD, 4 PIN compliant Transistor Outputs Vishay
VO617A-3X017T
Vishay Intertechnologies
$0.0697 Yes Active 60 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC GREEN, SMD, 4 PIN unknown Transistor Outputs Vishay
LTV817STA1-V
Lite-On Semiconductor Corporation
$0.0771 Active 50 mA YES SURFACE MOUNT 5 kV 50 % CSA APPROVED, UL APPROVED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown 8541.40.80.00 Transistor Outputs
4N25-300E
Broadcom Limited
$0.0784 Yes Active 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW e3 100 °C -55 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
LTV-817M-A
Lite-On Semiconductor Corporation
$0.0787 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On
LTV-817M-C
Lite-On Semiconductor Corporation
$0.0787 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 200 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs
EL817(C)
Everlight Electronics Co Ltd
$0.0788 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EVERLIGHT ELECTRONICS CO LTD DIP-4 compliant 8541.40.80.00 Transistor Outputs Everlight EAR99
EL817S1(TU)-F
Everlight Electronics Co Ltd
$0.0822 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR EVERLIGHT ELECTRONICS CO LTD SMD,4 PIN compliant 8541.40.80.00 Transistor Outputs EAR99