Parametric results for: ps2501-2x under Optocoupler

Filter Your Search

1 - 10 of 99,713 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
$0.0462 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 300 % UL APPROVED, VDE APPROVED 80 V SINGLE 300 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -30 °C 1 LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 compliant 8541.40.80.00 Transistor Outputs Lite-On 2024-06-21 15:01:39 15.58 Other: -30C to +110C RoHS 2 (2015/863/EU) 2020-06-25 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more
HCPL-817-50AE
Broadcom Limited
$0.0544 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 compliant 8541.40.80.00 Transistor Outputs 15.58 Other: -30C to +100C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object ... more [object Object]
VO615A-4X019T
Vishay Intertechnologies
$0.0588 Yes Active 60 mA 1.6 V YES SURFACE MOUNT 50 mA 5 kV 90 % UL RECOGNIZED 70 V SINGLE 56 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TIN COPPER SILVER VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMD, 4 PIN compliant Transistor Outputs Vishay 2023-03-07 16:10:32 15.58 Industrial: -55C to +110C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more Optocoupler Transistor Output 1-CH SMD4 225 3505.5 100 YES 1303-00-0, 1309-64-4, 1333-86-4
TLP184(SE
Toshiba America Electronic Components
$0.0591 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 3.75 kV UL RECOGNIZED 80 V SINGLE 50 % 80 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP unknown 8541.40.80.00 Transistor Outputs Toshiba 2023-03-07 16:10:32 15.58 Industrial: -55C to +110C RoHS 2 (2015/863/EU) 2021-07-08 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object],[object ... more [object Object] Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms 6.4 5.6 35.84 [object Object],[object Object],[object Object]
VO617A-3X017T
Vishay Intertechnologies
$0.0698 Yes Active 60 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC GREEN, SMD, 4 PIN unknown Transistor Outputs Vishay 2024-09-23 06:24:40 15.58 Industrial: -55C to +110C RoHS 2 (2015/863/EU) e DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more [object Object] Optocoupler, Phototransistor Output, High Reliability, 5300 VRMS 228 3552.2400000000002 99 YES 1333-86-4, 7440-38-2
4N25-300E
Broadcom Limited
$0.0746 Yes Active 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW e3 100 °C -55 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.40.80.00 Transistor Outputs 15.58 Industrial: -55C to +100C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object ... more [object Object] 6.4 2740.58 17539.682
EL817(C)
Everlight Electronics Co Ltd
$0.0764 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EVERLIGHT ELECTRONICS CO LTD DIP-4 compliant 8541.40.80.00 Transistor Outputs Everlight 2023-03-07 16:10:32 15.58 Industrial: -55C to +110C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object ... more Transistor Output Optocouplers Optocoupler Transistor DC Input EAR99
LTV817STA1-V
Lite-On Semiconductor Corporation
$0.0771 Active 50 mA YES SURFACE MOUNT 5 kV 50 % CSA APPROVED, UL APPROVED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown 8541.40.80.00 Transistor Outputs 15.58 Other: -30C to +100C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more [object Object] 219.14 3414.2012 99 YES 7440-38-2, 7440-02-0, 1309-64-4 6.4 5992.27 38350.529
LTV-817M-A
Lite-On Semiconductor Corporation
$0.0787 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On 2020-10-14 19:41:05 15.58 Other: -30C to +110C RoHS 2 (2015/863/EU) 2020-06-25 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more 6.4 5992.27 38350.529
LTV-817M-C
Lite-On Semiconductor Corporation
$0.0787 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 200 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs 15.58 Other: -30C to +110C RoHS 2 (2015/863/EU) 2020-06-25 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more 6.4 5992.27 38350.529