Filter Your Search
11 - 20 of 99,721 results
|
EL817
Everlight Electronics Co Ltd
|
$0.0814 | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | |||||||
|
EL817S1(TU)-F
Everlight Electronics Co Ltd
|
$0.0822 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | SMD,4 PIN | |||||||
|
LTV-817-C
Lite-On Semiconductor Corporation
|
$0.0836 | Yes | Active | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | ROHS COMPLIANT, DIP-4 | ||||||||||||||
|
TIL111XSM
Isocom Components
|
$0.0840 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | SURFACE MOUNT, PLASTIC PACKAGE-6 | |||||
|
LTV-817-L
Lite-On Semiconductor Corporation
|
$0.0846 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | ROHS COMPLIANT, DIP-4 | |||||||||
|
LTV-817M-D
Lite-On Semiconductor Corporation
|
$0.0913 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | ROHS COMPLIANT, DIP-4 | |||||||||
|
HCPL-181-06AE
Broadcom Limited
|
$0.0918 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TR | Matte Tin (Sn) | BROADCOM INC | compliant | 8541.40.80.00 | Transistor Outputs | SOP-8 | ||||||
|
LTV-816S
Lite-On Semiconductor Corporation
|
$0.0918 | Yes | Active | 50 mA | 1.4 V | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -50 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ROHS COMPLIANT, SURFACE MOUNT, DIP-4 | ||||||
|
LTV817STA1C-V
Lite-On Semiconductor Corporation
|
$0.0919 | Active | 50 mA | 5 kV | 200 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | SURFACE MOUNT, DIP-4 | ||||||||||||||||||
|
CQY80N
Vishay Intertechnologies
|
$0.0920 | Yes | Active | 60 mA | 5 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 32 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | ROHS COMPLIANT, PLASTIC, DIP-6 |