Parametric results for: 6N135 under Optocoupler

Filter Your Search

11 - 20 of 105,315 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HCPL-181-060E
Broadcom Limited
$0.0832 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 50 % UL RECOGNIZED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 100 °C -55 °C 1 TR Matte Tin (Sn) BROADCOM INC SOP-8 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
LTV-817-C
Lite-On Semiconductor Corporation
$0.0836 Yes Active 50 mA 5 kV 200 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On
TIL111XSM
Isocom Components
$0.0840 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 5.3 kV 20 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant 8541.40.80.00 Transistor Outputs Isocom EAR99
LTV-817-L
Lite-On Semiconductor Corporation
$0.0846 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs
VO615A-3
Vishay Intertechnologies
$0.0918 Yes Active 60 mA 5 kV 70 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC DIP-4 compliant Transistor Outputs Vishay
LTV817STA1C-V
Lite-On Semiconductor Corporation
$0.0919 Active 50 mA 5 kV 200 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown Transistor Outputs
EL817S1(C)(TU)
Everlight Electronics Co Ltd
$0.0940 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR EVERLIGHT ELECTRONICS CO LTD SMD,4 PIN compliant 8541.40.80.00 Transistor Outputs Everlight EAR99
4N37M
Lite-On Semiconductor Corporation
$0.0958 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 1.5 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
EL817(C)
Everlight Electronics Co Ltd
$0.0966 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EVERLIGHT ELECTRONICS CO LTD DIP-4 compliant 8541.40.80.00 Transistor Outputs Everlight EAR99
4N35-X001
Vishay Intertechnologies
$0.0973 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 5.3 kV 100 % VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e1 100 °C -55 °C 1 TIN SILVER COPPER VISHAY INTERTECHNOLOGY INC PLASTIC, DIP-6 unknown 8541.40.80.00 Transistor Outputs Vishay EAR99