Parametric results for: tlp4176g under Optocoupler

Filter Your Search

31 - 40 of 105,315 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTV-814M
Lite-On Semiconductor Corporation
$0.1054 Yes Active 50 mA 5 kV 20 % UL APPROVED, VDE APPROVED 35 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP DIP-4 compliant 8541.40.80.00 Transistor Outputs Lite-On
EL817
Everlight Electronics Co Ltd
$0.1057 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Transistor Outputs Everlight EAR99
CNY17-2X016
Vishay Intertechnologies
$0.1068 Yes Active 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 45 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 22 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 100 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC DIP-6 compliant Transistor Outputs Vishay
4N25-X006
Vishay Intertechnologies
$0.1069 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 50 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-6 unknown 8541.40.80.00 Transistor Outputs Vishay EAR99
EL816
Everlight Electronics Co Ltd
$0.1076 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 50 % UL APPROVED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 NOT SPECIFIED EVERLIGHT ELECTRONICS CO LTD DIP-4 compliant 8541.40.80.00 Transistor Outputs Everlight EAR99
VO617A-4X016
Vishay Intertechnologies
$0.1079 Yes Active 60 mA 5.3 kV 160 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-4 unknown Transistor Outputs Vishay
LTV-817M-B
Lite-On Semiconductor Corporation
$0.1080 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 130 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On
LTV817-V
Lite-On Semiconductor Corporation
$0.1084 Yes Active 50 mA 5 kV 50 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP DIP-4 unknown 8541.40.80.00 Transistor Outputs
FOD8173SD
Fairchild Semiconductor Corporation
$0.1108 Yes Yes Transferred 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP compliant 8541.40.80.00 Transistor Outputs EAR99 DIP 4 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM
EL816(S)(TB)-V
Everlight Electronics Co Ltd
$0.1109 Yes Yes Obsolete 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 50 % 100 pA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, SMD, 4 PIN compliant 8541.40.80.00 Transistor Outputs EAR99