Parametric results for: ps9307l-e3-ax under Optocoupler

Filter Your Search

41 - 50 of 99,723 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISP281B
Isocom Components
$0.1052 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 2020-06-24 Transistor Outputs
CNY17-1S
Lite-On Semiconductor Corporation
$0.1053 Yes Active 60 mA 5 kV 40 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs DIP-6 Lite-On
CNY17-4S
Lite-On Semiconductor Corporation
$0.1053 Yes Yes Active 60 mA 5 kV 160 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP compliant EAR99 8541.60.00.80 Transistor Outputs Lite-On
LTV-814M
Lite-On Semiconductor Corporation
$0.1054 Yes Active 50 mA 5 kV 20 % UL APPROVED, VDE APPROVED 35 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs DIP-4 Lite-On
LTV-817M-B
Lite-On Semiconductor Corporation
$0.1080 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 130 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP compliant Transistor Outputs ROHS COMPLIANT, DIP-4 Lite-On
LTV817-V
Lite-On Semiconductor Corporation
$0.1084 Yes Active 50 mA 5 kV 50 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP unknown 8541.40.80.00 Transistor Outputs DIP-4
4N37S
Lite-On Semiconductor Corporation
$0.1109 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 100 mA 1.5 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs DIP-6 Lite-On
CNY17-1
Lite-On Semiconductor Corporation
$0.1110 Yes Active 60 mA 5 kV 40 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs Lite-On
4N37
Lite-On Semiconductor Corporation
$0.1111 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 1.5 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs DIP-6 Lite-On
4N28
Lite-On Semiconductor Corporation
$0.1111 Yes Active 80 mA 500 V 10 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs Lite-On