Filter Your Search
61 - 70 of 99,713 results
|
CNY17-3M
Lite-On Semiconductor Corporation
|
$0.1141 Buy | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | ||||||||||||
|
HCPL-817-06DE
Broadcom Limited
|
$0.1147 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 300 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | Transistor Outputs | 0.300 INCH, ROHS COMPLIANT, DIP-4 | ||||||
|
HCPL-817-W0AE
Broadcom Limited
|
$0.1147 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | Transistor Outputs | 0.400, ROHS COMPLIANT, COMPACT, DIP-4 | ||||||
|
HCPL-817-W00E
Broadcom Limited
|
$0.1147 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | Transistor Outputs | 0.400, ROHS COMPLIANT, COMPACT, DIP-4 | ||||||
|
CNY17-4-000E
Broadcom Limited
|
$0.1147 Buy | Yes | Active | 60 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 150 mA | 5 kV | 160 % | UL RECOGNIZED | 70 V | SINGLE | 160 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | BROADCOM INC | compliant | 8541.40.80.00 | Transistor Outputs | 0.300 INCH, ROHS COMPLIANT, DIP-6 | ||||||
|
LTV-817S-TA1
Lite-On Semiconductor Corporation
|
$0.1149 Buy | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -50 °C | 1 | TR | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | ||||
|
EL3H4-G
Everlight Electronics Co Ltd
|
$0.1151 Buy | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 20 % | UL APPROVED | 80 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | GREEN, SMD, 4 PIN | ||||||
|
SFH6106-2
Vishay Intertechnologies
|
$0.1155 Buy | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 63 % | UL APPROVED | 70 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||
|
LTV-817-A
Lite-On Semiconductor Corporation
|
$0.1160 Buy | Yes | Active | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | ROHS COMPLIANT, DIP-4 | |||||||||||||
|
LTV-817S-TA1-L
Lite-On Semiconductor Corporation
|
$0.1160 Buy | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 |