Filter Your Search
41 - 50 of 99,723 results
|
ISP281B
Isocom Components
|
$0.1052 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | 2020-06-24 | Transistor Outputs | |||||||
|
CNY17-1S
Lite-On Semiconductor Corporation
|
$0.1053 | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | Lite-On | |||||||||||||||
|
CNY17-4S
Lite-On Semiconductor Corporation
|
$0.1053 | Yes | Yes | Active | 60 mA | 5 kV | 160 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | ||||||||||||
|
LTV-814M
Lite-On Semiconductor Corporation
|
$0.1054 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-4 | Lite-On | |||||||||||||||
|
LTV-817M-B
Lite-On Semiconductor Corporation
|
$0.1080 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | ROHS COMPLIANT, DIP-4 | Lite-On | ||||||||
|
LTV817-V
Lite-On Semiconductor Corporation
|
$0.1084 | Yes | Active | 50 mA | 5 kV | 50 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-4 | ||||||||||||||||
|
4N37S
Lite-On Semiconductor Corporation
|
$0.1109 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 1.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | Lite-On | |||||||||
|
CNY17-1
Lite-On Semiconductor Corporation
|
$0.1110 | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||||
|
4N28
Lite-On Semiconductor Corporation
|
$0.1111 | Yes | Active | 80 mA | 500 V | 10 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||||
|
4N37
Lite-On Semiconductor Corporation
|
$0.1111 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 1.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | Lite-On |