Filter Your Search
41 - 50 of 99,721 results
|
CNY17-1S
Lite-On Semiconductor Corporation
|
$0.1053 | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||
|
CNY17-4S
Lite-On Semiconductor Corporation
|
$0.1053 | Yes | Yes | Active | 60 mA | 5 kV | 160 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | 8541.60.00.80 | Transistor Outputs | Lite-On | EAR99 | ||||||||||
|
LTV-814M
Lite-On Semiconductor Corporation
|
$0.1054 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||
|
LTV-817M-B
Lite-On Semiconductor Corporation
|
$0.1080 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | ||||||
|
LTV817-V
Lite-On Semiconductor Corporation
|
$0.1084 | Yes | Active | 50 mA | 5 kV | 50 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
VO615A-4
Vishay Intertechnologies
|
$0.1094 | Yes | Active | 60 mA | 5 kV | 90 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-4 | unknown | Transistor Outputs | Vishay | ||||||||||||||
|
4N37S
Lite-On Semiconductor Corporation
|
$0.1109 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 1.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||
|
CNY17-1
Lite-On Semiconductor Corporation
|
$0.1110 | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||
|
4N27
Lite-On Semiconductor Corporation
|
$0.1111 | Yes | Active | 80 mA | 1.5 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||
|
4N28
Lite-On Semiconductor Corporation
|
$0.1111 | Yes | Active | 80 mA | 500 V | 10 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On |