Parametric results for: EL116A under Optocoupler

Filter Your Search

41 - 50 of 99,713 results

All Filters
|
35003127252376500
-
0.0 0073000.0 00775150225300
-
0.29000.2225450675900
-
22 00025021 0011 5012 000
-
108 500102 1334 2556 3788 500
-
0.1500 0000.1125 000250 000375 000500 000
-
0.003500.00313253850
-
0.000 001600.000 001304560
-
0.00 0044.50.00 0042.253.384.5
-
0.01500.0113253850
-
0.005300.0058152330
-
250 000212 50225 00137 50150 000
-
1813568
-
1211.52
-
1211.52
-
1e-72.51e-71.251.882.5
-
13018152330
-
0.61 0000.62505007501 000
-
1.3e-90.0 0011.3e-91.3e-91.3e-91.3e-90.0 001
-
2.5362.511192836
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
LTV817STA1A-V
Lite-On Semiconductor Corporation
LTV817STA1B-V
Lite-On Semiconductor Corporation
VO617A-2
Vishay Intertechnologies
CNY17-1S
Lite-On Semiconductor Corporation
CNY17-4S
Lite-On Semiconductor Corporation
LTV-814M
Lite-On Semiconductor Corporation
VO617A
Vishay Intertechnologies
FODM217AV
onsemi
LTV-817M-B
Lite-On Semiconductor Corporation
LTV817-V
Lite-On Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Current-Max
Forward Voltage-Max
Surface Mount
Mounting Feature
On-State Current-Max
Isolation Voltage-Max
Current Transfer Ratio-Nom
Additional Feature
Coll-Emtr Bkdn Voltage-Min
Configuration Current Transfer Ratio-Min
Dark Current-Max
Optoelectronic Device Type
Power Dissipation-Max
Response Time-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Packing Method
Terminal Finish
Ihs Manufacturer
Package Description
Reach Compliance Code
Feature
Samacsys Manufacturer
HTS Code
ECCN Code
Part Package Code
Manufacturer Package Code
Active 50 mA 5 kV 80 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown Transistor Outputs
Active 50 mA 5 kV 130 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown Transistor Outputs
Yes Active 60 mA 5.3 kV 63 % UL RECOGNIZED 80 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-4 unknown Transistor Outputs Vishay
Yes Active 60 mA 5 kV 40 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant Transistor Outputs Lite-On 8541.40.80.00
Yes Yes Active 60 mA 5 kV 160 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP compliant Transistor Outputs Lite-On 8541.60.00.80 EAR99
Yes Active 50 mA 5 kV 20 % UL APPROVED, VDE APPROVED 35 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP DIP-4 compliant Transistor Outputs Lite-On 8541.40.80.00
Yes Active 60 mA 5.3 kV 50 % UL RECOGNIZED 80 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-4 compliant Transistor Outputs Vishay
Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV IEC-60747-5-5, UL APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 110 °C -55 °C 1 TUBE MATTE TIN ONSEMI SOP-4 compliant Transistor Outputs onsemi 8541.40.80.00 MFP-4 100AL
Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 130 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On
Yes Active 50 mA 5 kV 50 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP DIP-4 unknown Transistor Outputs 8541.40.80.00
Compare
LTV817STA1A-V
Lite-On Semiconductor Corporation
$0.1034 Active 50 mA 5 kV 80 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown Transistor Outputs
LTV817STA1B-V
Lite-On Semiconductor Corporation
$0.1034 Active 50 mA 5 kV 130 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown Transistor Outputs
VO617A-2
Vishay Intertechnologies
$0.1039 Yes Active 60 mA 5.3 kV 63 % UL RECOGNIZED 80 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-4 unknown Transistor Outputs Vishay
CNY17-1S
Lite-On Semiconductor Corporation
$0.1053 Yes Active 60 mA 5 kV 40 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant Transistor Outputs Lite-On 8541.40.80.00
CNY17-4S
Lite-On Semiconductor Corporation
$0.1053 Yes Yes Active 60 mA 5 kV 160 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP compliant Transistor Outputs Lite-On 8541.60.00.80 EAR99
LTV-814M
Lite-On Semiconductor Corporation
$0.1054 Yes Active 50 mA 5 kV 20 % UL APPROVED, VDE APPROVED 35 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP DIP-4 compliant Transistor Outputs Lite-On 8541.40.80.00
VO617A
Vishay Intertechnologies
$0.1059 Yes Active 60 mA 5.3 kV 50 % UL RECOGNIZED 80 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-4 compliant Transistor Outputs Vishay
FODM217AV
onsemi
$0.1079 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV IEC-60747-5-5, UL APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 110 °C -55 °C 1 TUBE MATTE TIN ONSEMI SOP-4 compliant Transistor Outputs onsemi 8541.40.80.00 MFP-4 100AL
LTV-817M-B
Lite-On Semiconductor Corporation
$0.1080 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 130 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On
LTV817-V
Lite-On Semiconductor Corporation
$0.1084 Yes Active 50 mA 5 kV 50 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP DIP-4 unknown Transistor Outputs 8541.40.80.00