Filter Your Search
61 - 70 of 99,723 results
|
LTV-817-A
Lite-On Semiconductor Corporation
|
$0.1160 | Yes | Active | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | ||||||||||||||
|
LTV-817S-TA1-L
Lite-On Semiconductor Corporation
|
$0.1160 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | |||||||||
|
4N35S
Lite-On Semiconductor Corporation
|
$0.1164 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | Transistor Outputs | Lite-On | EAR99 | 8541.60.00.80 | ||||||||
|
CNY17-4
Lite-On Semiconductor Corporation
|
$0.1166 | Yes | Active | 60 mA | 5 kV | 160 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||||||||||||
|
FOD817A300W
onsemi
|
$0.1166 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | compliant | Transistor Outputs | onsemi | 8541.40.80.00 | 646CA | ||||
|
HCPL-181-060E
Broadcom Limited
|
$0.1169 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TR | Matte Tin (Sn) | BROADCOM INC | SOP-8 | compliant | Transistor Outputs | Avago Technologies | 8541.40.80.00 | |||||
|
VO615A-4
Vishay Intertechnologies
|
$0.1171 | Yes | Active | 60 mA | 5 kV | 90 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-4 | unknown | Transistor Outputs | Vishay | ||||||||||||||||
|
VO617A-3
Vishay Intertechnologies
|
$0.1177 | Yes | Active | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | ||||||||||||||
|
CNY17F-3S
Lite-On Semiconductor Corporation
|
$0.1187 | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | |||||||||||||||
|
LTV-815
Lite-On Semiconductor Corporation
|
$0.1190 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 600 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 |