Filter Your Search
71 - 80 of 99,713 results
|
SFH615A-4X017T
Vishay Intertechnologies
|
$0.1161 Buy | Yes | Active | 60 mA | 5 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | GREEN, SMD, 4 PIN | compliant | Transistor Outputs | Vishay | |||||||||||||||
|
VO617A-9
Vishay Intertechnologies
|
$0.1164 Buy | Yes | Active | 60 mA | 5.3 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | |||||||||||||
|
CNY17-4
Lite-On Semiconductor Corporation
|
$0.1166 Buy | Yes | Active | 60 mA | 5 kV | 160 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | |||||||||||||||||
|
CNY17F-2S(TA)
Everlight Electronics Co Ltd
|
$0.1176 Buy | Yes | Yes | Active | 60 mA | 5 kV | 63 % | UL APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | Transistor Outputs | Everlight | EAR99 | 8541.40.80.00 | ||||||||||||||
|
LTV-815
Lite-On Semiconductor Corporation
|
$0.1190 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 600 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||||||
|
FOD817C
onsemi
|
$0.1190 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 200 % | UL APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | compliant | Transistor Outputs | onsemi | 8541.40.80.00 | PDIP-4 | 646CD | ||||
|
LTV-817S-TA1-C
Lite-On Semiconductor Corporation
|
$0.1197 Buy | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | |||||||||
|
VO617A-1X017T
Vishay Intertechnologies
|
$0.1202 Buy | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | GREEN, SMD, 4 PIN | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | |||||||
|
LTV-814S
Lite-On Semiconductor Corporation
|
$0.1202 Buy | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||||||||||||
|
VO615A-X009T
Vishay Intertechnologies
|
$0.1203 Buy | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | unknown | Transistor Outputs | Vishay |