Filter Your Search
51 - 60 of 99,713 results
|
VO617A-4X016
Vishay Intertechnologies
|
$0.1088 | Yes | Active | 60 mA | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | unknown | Transistor Outputs | Vishay | ||||||||||||||
|
HMHA2801AR2
onsemi
|
$0.1101 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | COMPACT, MINI-FLAT-4 | compliant | Transistor Outputs | onsemi | MFP-4 | 100AL | 8541.40.80.00 | |||||
|
VO617A-3
Vishay Intertechnologies
|
$0.1110 | Yes | Active | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | ||||||||||||||
|
CNY17-1
Lite-On Semiconductor Corporation
|
$0.1110 | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||||||||||||
|
4N37
Lite-On Semiconductor Corporation
|
$0.1111 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 1.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | |||||||||
|
4N28
Lite-On Semiconductor Corporation
|
$0.1111 | Yes | Active | 80 mA | 500 V | 10 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||||||||||||
|
4N27
Lite-On Semiconductor Corporation
|
$0.1111 | Yes | Active | 80 mA | 1.5 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||||||||||||
|
4N26
Lite-On Semiconductor Corporation
|
$0.1111 | Yes | Active | 80 mA | 1.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||||||||||||
|
VO615A-4
Vishay Intertechnologies
|
$0.1116 | Yes | Active | 60 mA | 5 kV | 90 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-4 | unknown | Transistor Outputs | Vishay | ||||||||||||||||
|
CNY171SR2VM
onsemi
|
$0.1123 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 4.17 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | Transistor Outputs | onsemi | PDIP-6 | 646BY | 8541.40.80.00 |