Filter Your Search
1 - 10 of 17,417 results
|
LCM-S12864GSF
ITW Lumex
|
$1.0000 | Yes | Yes | Active | 5 V | 1 | 128X64 | LED | GRAPHIC DOT MATRIX LCD DISPLAY | 5.25 V | 4.75 V | 72 mm | 50 °C | 33.24 mm | 40 mm | LUMEX INC | compliant | Lumex | ||||||||||||||
|
LCD-S601C71TR
ITW Lumex
|
$1.0000 | Yes | Active | 4 V | 6 | 6 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 3 V | 86 mm | 50 °C | TR | 17.99 mm | 24 mm | LUMEX INC | compliant | Lumex | LEAD FREE PACKAGE-50 | ||||||||||||
|
LCD-S401C52TR
ITW Lumex
|
$2.2000 | Yes | Active | 4 V | 4 | 4 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 3 V | 46 mm | 50 °C | TR | 13.2 mm | 18 mm | LUMEX INC | compliant | Lumex | LEAD FREE PACKAGE-40 | ||||||||||||
|
LCD-S3X1C50TR/A
ITW Lumex
|
$2.9550 | Yes | Active | 4 V | 4 | 4 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 3 V | 46 mm | 50 °C | TR | 12.7 mm | 17 mm | LUMEX INC | compliant | Lumex | LEAD FREE PACKAGE-40 | ||||||||||||
|
LOD-H12864GP-G
ITW Lumex
|
$4.0500 | Yes | Active | 3 V | 64 Pixel | 128 Pixel | GRAPHIC DOT MATRIX LCD DISPLAY | Green | 57 mm | 70 °C | -40 °C | 8.1 mm | 52.7 mm | 75 mm | 30 mm | LUMEX INC | compliant | Lumex | ||||||||||||||
|
NHD-0216K1Z-FSW-FBW-L
Newhaven Display International
|
$4.8966 | Yes | Active | GRAPHIC DOT MATRIX LCD DISPLAY | NEWHAVEN DISPLAY INTERNATIONAL INC | compliant | Newhaven Display | |||||||||||||||||||||||||
|
RX12864H-FHW
Raystar Optronics Inc
|
$6.1320 | Yes | Contact Manufacturer | 10 V | 1 | 128X64 | LED-WHITE | GRAPHIC DOT MATRIX LCD DISPLAY | FSTN POSITIVE | TRANSFLECTIVE | 71 mm | 70 °C | -20 °C | 33.24 mm | 39 mm | RAYSTAR OPTRONICS INC | unknown | |||||||||||||||
|
NHD-0216HZ-FSW-FBW-33V3C
Newhaven Display International
|
$6.3173 | Yes | Active | 3.3 V | 1 | 2 X 16 | LED-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | FSTN POSITIVE | TRANSFLECTIVE | 3.5 V | 3.1 V | 54 mm | 70 °C | -20 °C | 4.99 mm | 14 mm | NEWHAVEN DISPLAY INTERNATIONAL INC | unknown | Newhaven Display | ||||||||||||
|
NHD-0216K1Z-FL-YBW
Newhaven Display International
|
$7.0200 | Active | 5 X 8 DOT MATRIX LCD DISPLAY | NEWHAVEN DISPLAY INTERNATIONAL INC | unknown | Newhaven Display | ||||||||||||||||||||||||||
|
MCCOG21605B6W-SPTLYI
Midas Displays
|
$7.4333 | Yes | Contact Manufacturer | MIDAS COMPONENTS LTD | compliant | MIDAS DISPLAYS |