Parametric results for: 请she给我运动员们下载[证制作定制++V:byd... under LCD Displays

Filter Your Search

1 - 10 of 17,417 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCD-S401C39TR
ITW Lumex
$1.0000 Yes Active 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 43 mm 50 °C TR 9.92 mm 13 mm LUMEX INC LEAD FREE PACKAGE-40 compliant
LCM-S12864GSF
ITW Lumex
$1.0000 Yes Yes Active 5 V 1 128X64 LED GRAPHIC DOT MATRIX LCD DISPLAY 5.25 V 4.75 V 72 mm 50 °C 33.24 mm 40 mm LUMEX INC compliant
LCD-S601C71TR
ITW Lumex
$1.0000 Yes Active 4 V 6 6 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 86 mm 50 °C TR 17.99 mm 24 mm LUMEX INC LEAD FREE PACKAGE-50 compliant
LCD-S401C52TR
ITW Lumex
$2.2945 Yes Active 4 V 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 46 mm 50 °C TR 13.2 mm 18 mm LUMEX INC LEAD FREE PACKAGE-40 compliant
LCD-S4X1C35TR
ITW Lumex
$2.8975 Yes Active 5 5 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 47 mm 50 °C TR 8.89 mm 14 mm LUMEX INC LEAD FREE PACKAGE-40 compliant
LOD-H12864GP-G
ITW Lumex
$3.9777 Yes Active 3 V 64 Pixel 128 Pixel GRAPHIC DOT MATRIX LCD DISPLAY Green 57 mm 70 °C -40 °C 8.1 mm 52.7 mm 75 mm 30 mm LUMEX INC compliant
RX12864H-FHW
Raystar Optronics Inc
$6.1320 Yes Contact Manufacturer 10 V 1 128X64 LED-WHITE GRAPHIC DOT MATRIX LCD DISPLAY FSTN POSITIVE TRANSFLECTIVE 71 mm 70 °C -20 °C 33.24 mm 39 mm RAYSTAR OPTRONICS INC unknown
NHD-0216HZ-FSW-FBW-33V3C
Newhaven Display International
$6.3173 Yes Active 3.3 V 1 2 X 16 LED-WHITE 5 X 8 DOT MATRIX LCD DISPLAY FSTN POSITIVE TRANSFLECTIVE 3.5 V 3.1 V 54 mm 70 °C -20 °C 4.99 mm 14 mm NEWHAVEN DISPLAY INTERNATIONAL INC unknown Newhaven Display
NHD-0216K1Z-FL-YBW
Newhaven Display International
$7.1800 Active 5 X 8 DOT MATRIX LCD DISPLAY NEWHAVEN DISPLAY INTERNATIONAL INC unknown Newhaven Display
NHD-0208AZ-FSW-GBW-33V3
Newhaven Display International
$7.5628 Yes Yes Active 5 X 8 DOT MATRIX LCD DISPLAY NEWHAVEN DISPLAY INTERNATIONAL INC unknown Newhaven Display