Parametric results for: pd3028 under LCD Displays

Filter Your Search

1 - 10 of 17,417 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCM-S12864GSF
ITW Lumex
$1.0000 Yes Yes Active 5 V 1 128X64 LED GRAPHIC DOT MATRIX LCD DISPLAY 5.25 V 4.75 V 72 mm 50 °C 33.24 mm 40 mm LUMEX INC compliant Lumex
LCD-S601C71TR
ITW Lumex
$1.0000 Yes Active 4 V 6 6 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 86 mm 50 °C TR 17.99 mm 24 mm LUMEX INC compliant Lumex LEAD FREE PACKAGE-50
LCD-S401C52TR
ITW Lumex
$2.2000 Yes Active 4 V 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 46 mm 50 °C TR 13.2 mm 18 mm LUMEX INC compliant Lumex LEAD FREE PACKAGE-40
LCD-S3X1C50TR/A
ITW Lumex
$2.9550 Yes Active 4 V 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 46 mm 50 °C TR 12.7 mm 17 mm LUMEX INC compliant Lumex LEAD FREE PACKAGE-40
LOD-H12864GP-G
ITW Lumex
$4.0500 Yes Active 3 V 64 Pixel 128 Pixel GRAPHIC DOT MATRIX LCD DISPLAY Green 57 mm 70 °C -40 °C 8.1 mm 52.7 mm 75 mm 30 mm LUMEX INC compliant Lumex
NHD-0216K1Z-FSW-FBW-L
Newhaven Display International
$4.8966 Yes Active GRAPHIC DOT MATRIX LCD DISPLAY NEWHAVEN DISPLAY INTERNATIONAL INC compliant Newhaven Display
RX12864H-FHW
Raystar Optronics Inc
$6.1320 Yes Contact Manufacturer 10 V 1 128X64 LED-WHITE GRAPHIC DOT MATRIX LCD DISPLAY FSTN POSITIVE TRANSFLECTIVE 71 mm 70 °C -20 °C 33.24 mm 39 mm RAYSTAR OPTRONICS INC unknown
NHD-0216HZ-FSW-FBW-33V3C
Newhaven Display International
$6.3173 Yes Active 3.3 V 1 2 X 16 LED-WHITE 5 X 8 DOT MATRIX LCD DISPLAY FSTN POSITIVE TRANSFLECTIVE 3.5 V 3.1 V 54 mm 70 °C -20 °C 4.99 mm 14 mm NEWHAVEN DISPLAY INTERNATIONAL INC unknown Newhaven Display
NHD-0216K1Z-FL-YBW
Newhaven Display International
$7.0200 Active 5 X 8 DOT MATRIX LCD DISPLAY NEWHAVEN DISPLAY INTERNATIONAL INC unknown Newhaven Display
MCCOG21605B6W-SPTLYI
Midas Displays
$7.4333 Yes Contact Manufacturer MIDAS COMPONENTS LTD compliant MIDAS DISPLAYS