Parametric results for: op232, under Infrared LEDs

Filter Your Search

1 - 10 of 14,633 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LIR034
SPC Multicomp
$0.0420 Active 50 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.40.20.00
LL-503IRT2E-2AC
Lucky Light Electronics Co Ltd
$0.0511 Yes Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LL-503IRC2V-2AD
Lucky Light Electronics Co Ltd
$0.0511 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
IR26-21C/L110/TR8
Everlight Electronics Co Ltd
$0.0592 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C ROUND 1.6 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN EAR99 Everlight
IR204-A
Everlight Electronics Co Ltd
$0.0690 Yes Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 35 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND 3 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 Everlight
IR7373C
Everlight Electronics Co Ltd
$0.0690 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 50 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99
IR19-21C/TR8
Everlight Electronics Co Ltd
$0.0696 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 150 deg SINGLE INFRARED LED 5 V GaAlAs 50 m 85 °C -25 °C RECTANGULAR 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN EAR99 Everlight
OSI5LA5113A
OptoSupply Limited
$0.0716 Yes Contact Manufacturer 100 mA 1 940 nm 12 mW SINGLE INFRARED LED 85 °C -30 °C ROUND 5 mm OPTOSUPPLY LTD unknown 8541.40.20.00 ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
IR533C
Everlight Electronics Co Ltd
$0.0720 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 PLASTIC PACKAGE-2 EAR99
LL-503IRT2E-2AE
Lucky Light Electronics Co Ltd
$0.0724 Yes Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00