Filter Your Search
1 - 10 of 15,014 results
Select Parts | Part Number |
---|
|
VSMG10850
Vishay Intertechnologies
|
||
|
LL-503IRT2E-2AC
Lucky Light Electronics Co Ltd
|
||
|
LL-503IRC2V-2AD
Lucky Light Electronics Co Ltd
|
||
|
IR26-21C/L110/TR8
Everlight Electronics Co Ltd
|
||
|
IR204-A
Everlight Electronics Co Ltd
|
||
|
IR7373C
Everlight Electronics Co Ltd
|
||
|
IR19-21C/TR8
Everlight Electronics Co Ltd
|
||
|
IR533C
Everlight Electronics Co Ltd
|
||
|
VSMB294008RG
Vishay Intertechnologies
|
||
|
IR204/H16/L10
Everlight Electronics Co Ltd
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Peak Wavelength
|
Output Power-Nom
|
Viewing Angle
|
Additional Feature
|
Configuration |
Optoelectronic Device Type
|
Reverse Voltage-Max
|
Semiconductor Material
|
Spectral Bandwidth
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Packing Method
|
Shape
|
Size
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
Yes | Yes | Obsolete | INFRARED LED | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.20.00 | Vishay | |||||||||||||||||||||
Yes | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||
Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | ROUND | 1.6 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN | EAR99 | ||||
Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | RADIAL MOUNT | 940 nm | 35 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | BAG | ROUND | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | EAR99 | |||
Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | ||||
Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 150 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | 85 °C | -25 °C | RECTANGULAR | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | EAR99 | ||||
Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | EAR99 | ||||
Yes | Active | 100 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 940 nm | 40 mW | 14 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 25 m | 85 °C | -40 °C | TR, 13 INCH | ROUND | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | Vishay | ||||
Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | PLASTIC PACKAGE-2 | EAR99 |
|
VSMG10850
Vishay Intertechnologies
|
$0.0448 | Yes | Yes | Obsolete | INFRARED LED | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.20.00 | Vishay | ||||||||||||||||||||||
|
LL-503IRT2E-2AC
Lucky Light Electronics Co Ltd
|
$0.0511 | Yes | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
|
LL-503IRC2V-2AD
Lucky Light Electronics Co Ltd
|
$0.0511 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||
|
IR26-21C/L110/TR8
Everlight Electronics Co Ltd
|
$0.0550 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | ROUND | 1.6 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN | EAR99 | |||||
|
IR204-A
Everlight Electronics Co Ltd
|
$0.0640 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | RADIAL MOUNT | 940 nm | 35 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | BAG | ROUND | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | EAR99 | ||||
|
IR7373C
Everlight Electronics Co Ltd
|
$0.0640 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | |||||
|
IR19-21C/TR8
Everlight Electronics Co Ltd
|
$0.0646 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 150 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | 85 °C | -25 °C | RECTANGULAR | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | EAR99 | |||||
|
IR533C
Everlight Electronics Co Ltd
|
$0.0669 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | EAR99 | |||||
|
VSMB294008RG
Vishay Intertechnologies
|
$0.0691 | Yes | Active | 100 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 940 nm | 40 mW | 14 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 25 m | 85 °C | -40 °C | TR, 13 INCH | ROUND | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | Vishay | |||||
|
IR204/H16/L10
Everlight Electronics Co Ltd
|
$0.0703 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | PLASTIC PACKAGE-2 | EAR99 |