Filter Your Search
81 - 90 of 15,014 results
Select Parts | Part Number |
---|
|
OED-EL-1L2
ITW Lumex
|
||
|
TSAL4400
Vishay Intertechnologies
|
||
|
QEB363ZR
onsemi
|
||
|
VSMY1850X01
Vishay Intertechnologies
|
||
|
TSAL6400
Vishay Intertechnologies
|
||
|
IR95-21C/L491/TR7
Everlight Electronics Co Ltd
|
||
|
TSHG5210
Vishay Intertechnologies
|
||
|
LTE-3371T
Lite-On Semiconductor Corporation
|
||
|
LTE-4206C
Lite-On Semiconductor Corporation
|
||
|
LTE-2871C
Lite-On Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Peak Wavelength
|
Output Power-Nom
|
Viewing Angle
|
Additional Feature
|
Configuration |
Optoelectronic Device Type
|
Reverse Voltage-Max
|
Semiconductor Material
|
Spectral Bandwidth
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Packing Method
|
Shape
|
Terminal Finish
|
Size
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Part Package Code
|
Manufacturer Package Code
|
ECCN Code
|
Yes | Yes | Active | 100 mA | 1.6 V | 1 | NO | RADIAL MOUNT | 940 nm | 60 deg | SINGLE | INFRARED LED | 5 V | 45 m | 85 °C | -25 °C | ROUND | 5 mm | LUMEX INC | LEAD FREE PACKAGE-2 | compliant | 8541.40.20.00 | Lumex | ||||||||||
Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | BULK | ROUND | MATTE TIN | 3 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||||
Yes | Yes | Active | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 24 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 2 mm | ONSEMI | compliant | 8541.40.20.00 | onsemi | T-3/4 2.50x2.00 | 100CW | |||||||
Yes | Active | 100 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 850 nm | 50 mW | 120 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 30 m | 85 °C | -40 °C | TR, 7 INCH | RECTANGULAR | 2 mm | VISHAY INTERTECHNOLOGY INC | SMD, 2 PIN | unknown | Vishay | ||||||||
Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | BULK | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||||
Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | TR, 7 INCH | ROUND | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | EAR99 | ||||||||
Yes | Active | 100 mA | 1 | 850 nm | 55 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e2 | 85 °C | -40 °C | ROUND | Tin/Silver (Sn/Ag) | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||
No | Active | 100 mA | 2.1 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 40 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||
No | Active | 60 mA | 1 | 940 nm | SINGLE | INFRARED LED | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 3 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||||||||||
No | Active | 60 mA | 1 | 940 nm | SINGLE | INFRARED LED | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On |
|
OED-EL-1L2
ITW Lumex
|
$0.1463 Buy | Yes | Yes | Active | 100 mA | 1.6 V | 1 | NO | RADIAL MOUNT | 940 nm | 60 deg | SINGLE | INFRARED LED | 5 V | 45 m | 85 °C | -25 °C | ROUND | 5 mm | LUMEX INC | LEAD FREE PACKAGE-2 | compliant | 8541.40.20.00 | Lumex | |||||||||||
|
TSAL4400
Vishay Intertechnologies
|
$0.1467 Buy | Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | BULK | ROUND | MATTE TIN | 3 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
QEB363ZR
onsemi
|
$0.1469 Buy | Yes | Yes | Active | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 24 deg | SINGLE | INFRARED LED | 5 V | GaAs | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 2 mm | ONSEMI | compliant | 8541.40.20.00 | onsemi | T-3/4 2.50x2.00 | 100CW | ||||||||
|
VSMY1850X01
Vishay Intertechnologies
|
$0.1493 Buy | Yes | Active | 100 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 850 nm | 50 mW | 120 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 30 m | 85 °C | -40 °C | TR, 7 INCH | RECTANGULAR | 2 mm | VISHAY INTERTECHNOLOGY INC | SMD, 2 PIN | unknown | Vishay | |||||||||
|
TSAL6400
Vishay Intertechnologies
|
$0.1513 Buy | Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | BULK | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
IR95-21C/L491/TR7
Everlight Electronics Co Ltd
|
$0.1584 Buy | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | TR, 7 INCH | ROUND | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | EAR99 | |||||||||
|
TSHG5210
Vishay Intertechnologies
|
$0.1590 Buy | Yes | Active | 100 mA | 1 | 850 nm | 55 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e2 | 85 °C | -40 °C | ROUND | Tin/Silver (Sn/Ag) | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||
|
LTE-3371T
Lite-On Semiconductor Corporation
|
$0.1609 Buy | No | Active | 100 mA | 2.1 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 40 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
LTE-4206C
Lite-On Semiconductor Corporation
|
$0.1609 Buy | No | Active | 60 mA | 1 | 940 nm | SINGLE | INFRARED LED | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 3 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||||||||||
|
LTE-2871C
Lite-On Semiconductor Corporation
|
$0.1609 Buy | No | Active | 60 mA | 1 | 940 nm | SINGLE | INFRARED LED | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On |