Filter Your Search
71 - 80 of 16,143 results
|
|
HIR17-21C/L289/TR8
Everlight Electronics Co Ltd
|
$0.1370 Buy | Yes | Active | 65 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 850 nm | 120 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 30 m | 85 °C | -25 °C | TR, 7 INCH | RECTANGULAR | 1.4 mm | Compliant | EAR99 | 8541.41.00.00 | ||||||
|
|
IR26-71C/L302/TR8
Everlight Electronics Co Ltd
|
$0.1371 Buy | Yes | Active | INFRARED LED | Compliant | EAR99 | 8541.41.00.00 | ||||||||||||||||||||||
|
|
IR26-61C/L302/TR8
Everlight Electronics Co Ltd
|
$0.1371 Buy | Yes | Active | INFRARED LED | Compliant | EAR99 | 8541.41.00.00 | ||||||||||||||||||||||
|
|
VSMY2943RG
Vishay Intertechnologies
|
$0.1376 Buy | Yes | Active | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 940 nm | 55 mW | 56 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | 85 °C | -40 °C | TR, 13 INCH | ROUND | 1.8 mm | Compliant | 8541.41.00.00 | |||||
|
|
VSMY2890RGX01
Vishay Intertechnologies
|
$0.1392 Buy | Yes | Active | 100 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 890 nm | 55 mW | 20 deg | AEC-Q101 | SINGLE | INFRARED LED | 35 m | 85 °C | -40 °C | TR, 13 INCH | ROUND | 1.8 mm | Unknown | 8541.41.00.00 | |||||||
|
|
HIR383C/L289
Everlight Electronics Co Ltd
|
$0.1399 Buy | Yes | Active | 100 mA | 1.65 V | 1 | NO | RADIAL MOUNT | 850 nm | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | BAG | ROUND | 5 mm | Compliant | EAR99 | 8541.41.00.00 | |||||
|
|
VSMY2940RG
Vishay Intertechnologies
|
$0.1426 Buy | Yes | Active | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 940 nm | 55 mW | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | 85 °C | -40 °C | TR, 13 INCH | ROUND | 1.8 mm | Unknown | 8541.41.00.00 | |||||
|
|
SIR333-A
Everlight Electronics Co Ltd
|
$0.1439 Buy | Yes | Yes | Active | 100 mA | 1 | 875 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 5 mm | Compliant | EAR99 | 8541.41.00.00 | PLASTIC PACKAGE-2 | |||||||||||
|
|
IR26-51C/L510/TR8
Everlight Electronics Co Ltd
|
$0.1439 Buy | Active | 50 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | TR, 7 INCH | ROUND | 1.6 mm | Compliant | EAR99 | 8541.41.00.00 | |||||||
|
|
SIR204C
Everlight Electronics Co Ltd
|
$0.1439 Buy | Yes | Yes | Active | 100 mA | 1.65 V | 1 | NO | THROUGH HOLE MOUNT | 875 nm | 30 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 3 mm | Compliant | EAR99 | 8541.41.00.00 | PLASTIC PACKAGE-2 |