Parametric results for: OP140A under Infrared LEDs

Filter Your Search

61 - 70 of 14,633 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IR91-21C/TR7
Everlight Electronics Co Ltd
$0.1209 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 1.9 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
IR95-21C/TR7
Everlight Electronics Co Ltd
$0.1209 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C TR, 7 INCH ROUND 1.9 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00 Everlight
IR67-21C/TR8
Everlight Electronics Co Ltd
$0.1209 Yes Yes Active 65 mA 1 940 nm 20 mW SINGLE INFRARED LED 85 °C -40 °C ROUND 2.4 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
L-34F3BT
Kingbright
$0.1221 Yes Yes Active 50 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Kingbright
VSMB2948G
Vishay Intertechnologies
$0.1225 Yes Active 100 mA 1.6 V 1 YES SURFACE MOUNT 940 nm 40 mW 50 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 25 m 85 °C -40 °C TR, 13 INCH ROUND 1.8 mm VISHAY INTERTECHNOLOGY INC unknown 8541.40.20.00 Vishay
IR26-71C/L302/TR8
Everlight Electronics Co Ltd
$0.1260 Yes Active INFRARED LED EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
IR26-61C/L302/TR8
Everlight Electronics Co Ltd
$0.1260 Yes Active INFRARED LED EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
VSMB10940
Vishay Intertechnologies
$0.1314 Yes Yes Active 65 mA 1.5 V YES SURFACE MOUNT 940 nm 150 deg INFRARED LED 5 V GaAlAs 25 m 85 °C -40 °C VISHAY INTERTECHNOLOGY INC compliant 8541.40.20.00 Vishay
L-53F3BT
Kingbright
$0.1331 Yes Yes Active 50 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 30 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C ROUND 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
LL-503SIRC2E-1BD
Lucky Light Electronics Co Ltd
$0.1332 Yes Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00