Parametric results for: TSML1000 under Infrared LEDs

Filter Your Search

41 - 50 of 15,014 results

All Filters
|
0.810 0000.82 5015 0007 50010 000
-
0.0011000.001255075100
-
0.8120.83.66.49.212
-
0.00 0310.040.00 0310.0 2020.0 3010.04
-
1.31.91.31.41.61.81.9
-
11013.35.57.810
-
11 70014268501 2751 700
-
616064583122160
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
IR26-51C/L110/TR8
Everlight Electronics Co Ltd
IR15-21C/TR8
Everlight Electronics Co Ltd
IR968-8C
Everlight Electronics Co Ltd
VSMB2020X01
Vishay Intertechnologies
LTE-302
Lite-On Semiconductor Corporation
L-934F3BT
Kingbright
CQY37N
Vishay Intertechnologies
TSAL6100-MS12
Vishay Intertechnologies
LTE-302-M
Lite-On Semiconductor Corporation
TSHG8200
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Current-Max
Forward Voltage-Max
Number of Functions Surface Mount
Mounting Feature
Peak Wavelength
Output Power-Nom
Viewing Angle
Additional Feature
Configuration Optoelectronic Device Type
Reverse Voltage-Max
Semiconductor Material
Spectral Bandwidth
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Packing Method
Shape
Terminal Finish
Size
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C ROUND EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 160 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C RECTANGULAR NOT SPECIFIED 2 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
Yes Active 50 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C BAG ROUND 1.6 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
Yes Active 100 mA 1 940 nm 40 mW AEC-Q101 SINGLE INFRARED LED e3 85 °C -40 °C ROUND Matte Tin (Sn) 1.8 mm VISHAY INTERTECHNOLOGY INC 2.30 X 2.30 MM, 2.80 MM HEIGHT, HALOGEN ... more compliant Vishay
Yes Active 50 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 40 deg INFRARED LED 5 V GaAlAs 50 m 100 °C -55 °C LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
Yes Yes Active 50 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
Yes Active 100 mA 1 950 nm 10 mW SINGLE INFRARED LED e3 85 °C -25 °C RECTANGULAR Matte Tin (Sn) 3.3 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
Yes Active 100 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 20 deg INFRARED LED 5 V GaAs/GaAIAs 50 m 85 °C -40 °C VISHAY INTERTECHNOLOGY INC unknown Vishay
No Active 50 mA 1 940 nm SIDE VIEW SINGLE INFRARED LED e0 85 °C -40 °C ROUND Tin/Lead (Sn/Pb) 1.5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
Yes Obsolete 100 mA 1.8 V 1 NO THROUGH HOLE MOUNT 830 nm 50 mW 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 40 m e3 85 °C -40 °C ROUND Matte Tin (Sn) 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
Compare
IR26-51C/L110/TR8
Everlight Electronics Co Ltd
$0.0892 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C ROUND EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
IR15-21C/TR8
Everlight Electronics Co Ltd
$0.0893 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 160 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C RECTANGULAR NOT SPECIFIED 2 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
IR968-8C
Everlight Electronics Co Ltd
$0.0899 Yes Active 50 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C BAG ROUND 1.6 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
VSMB2020X01
Vishay Intertechnologies
$0.0937 Yes Active 100 mA 1 940 nm 40 mW AEC-Q101 SINGLE INFRARED LED e3 85 °C -40 °C ROUND Matte Tin (Sn) 1.8 mm VISHAY INTERTECHNOLOGY INC 2.30 X 2.30 MM, 2.80 MM HEIGHT, HALOGEN ... more compliant Vishay
LTE-302
Lite-On Semiconductor Corporation
$0.0950 Yes Active 50 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 40 deg INFRARED LED 5 V GaAlAs 50 m 100 °C -55 °C LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
L-934F3BT
Kingbright
$0.0980 Yes Yes Active 50 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
CQY37N
Vishay Intertechnologies
$0.0992 Yes Active 100 mA 1 950 nm 10 mW SINGLE INFRARED LED e3 85 °C -25 °C RECTANGULAR Matte Tin (Sn) 3.3 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
TSAL6100-MS12
Vishay Intertechnologies
$0.1033 Yes Active 100 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 20 deg INFRARED LED 5 V GaAs/GaAIAs 50 m 85 °C -40 °C VISHAY INTERTECHNOLOGY INC unknown Vishay
LTE-302-M
Lite-On Semiconductor Corporation
$0.1053 No Active 50 mA 1 940 nm SIDE VIEW SINGLE INFRARED LED e0 85 °C -40 °C ROUND Tin/Lead (Sn/Pb) 1.5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
TSHG8200
Vishay Intertechnologies
$0.1061 Yes Obsolete 100 mA 1.8 V 1 NO THROUGH HOLE MOUNT 830 nm 50 mW 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 40 m e3 85 °C -40 °C ROUND Matte Tin (Sn) 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay