Filter Your Search
41 - 50 of 14,633 results
|
IR15-21C/TR8
Everlight Electronics Co Ltd
|
$0.0945 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 160 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | RECTANGULAR | NOT SPECIFIED | 2 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||||
|
LTE-302
Lite-On Semiconductor Corporation
|
$0.0950 | Active | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 40 deg | INFRARED LED | 5 V | GaAlAs | 50 m | 100 °C | -55 °C | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | ||||||||||||||||
|
IR968-8C
Everlight Electronics Co Ltd
|
$0.0953 | Yes | Active | 50 mA | 1.5 V | 1 | NO | RADIAL MOUNT | 940 nm | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | BAG | ROUND | 1.6 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | |||||||||
|
L-934F3BT
Kingbright
|
$0.1039 | Yes | Yes | Active | 50 mA | 1 | 940 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||||||||||||
|
TSHG8200
Vishay Intertechnologies
|
$0.1048 | Yes | End Of Life | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 830 nm | 50 mW | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 40 m | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||
|
LTE-302-M
Lite-On Semiconductor Corporation
|
$0.1053 | No | Active | 50 mA | 1 | 940 nm | SIDE VIEW | SINGLE | INFRARED LED | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 1.5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||||||||
|
VSMG10850
Vishay Intertechnologies
|
$0.1055 | Yes | Yes | Obsolete | INFRARED LED | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.20.00 | Vishay | |||||||||||||||||||||||||
|
LTE-2871
Lite-On Semiconductor Corporation
|
$0.1089 | Yes | No | Active | 60 mA | 1 | 940 nm | SINGLE | INFRARED LED | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||||||||
|
TSAL6100-MS12
Vishay Intertechnologies
|
$0.1097 | Yes | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 5 V | GaAs/GaAIAs | 50 m | 85 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||
|
LTE-5208A
Lite-On Semiconductor Corporation
|
$0.1148 | Active | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 570 ns | 5 V | GaAlAs | 50 m | 100 °C | -55 °C | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On |