Parametric results for: l75-001-600 under Infrared LEDs

Filter Your Search

11 - 20 of 14,633 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IR533C
Everlight Electronics Co Ltd
$0.0727 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00
IR204/H16/L10
Everlight Electronics Co Ltd
$0.0765 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 50 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 3 mm EVERLIGHT ELECTRONICS CO LTD PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR204/H60
Everlight Electronics Co Ltd
$0.0796 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND NOT SPECIFIED 3 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR7393C
Everlight Electronics Co Ltd
$0.0796 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 55 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR928-6C-F
Everlight Electronics Co Ltd
$0.0796 Yes Yes Active 50 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -25 °C ROUND 1.5 mm EVERLIGHT ELECTRONICS CO LTD MINIATURE PACKAGE-2 compliant EAR99 8541.40.80.00 Everlight
IR204C-A
Everlight Electronics Co Ltd
$0.0796 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 35 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 3 mm EVERLIGHT ELECTRONICS CO LTD PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR323
Everlight Electronics Co Ltd
$0.0796 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 30 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR19-315C/TR8
Everlight Electronics Co Ltd
$0.0813 Yes Yes Active 65 mA 1 940 nm SINGLE INFRARED LED 85 °C -25 °C RECTANGULAR 1.2 mm EVERLIGHT ELECTRONICS CO LTD MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00
IR333/H0/L10
Everlight Electronics Co Ltd
$0.0830 Yes Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 40 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00 Everlight
IR8294
Everlight Electronics Co Ltd
$0.0833 Active INFRARED LED EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00