Parametric results for: CSE%20910 under Infrared LEDs

Filter Your Search

21 - 30 of 14,634 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TSHG8200
Vishay Intertechnologies
$0.0923 Yes Active 100 mA 1.8 V 1 NO THROUGH HOLE MOUNT 830 nm 50 mW 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 40 m e3 85 °C -40 °C ROUND Matte Tin (Sn) 5 mm VISHAY INTERTECHNOLOGY INC GREEN, PLASTIC PACKAGE-2 compliant Vishay
IR333C-A
Everlight Electronics Co Ltd
$0.0927 Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C BAG ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant Everlight EAR99 8541.40.20.00
IR8353-14C
Everlight Electronics Co Ltd
$0.0941 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND NOT SPECIFIED 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00
IR968-8C
Everlight Electronics Co Ltd
$0.0951 Yes Active 50 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C BAG ROUND 1.6 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
LIR034
SPC Multicomp
$0.0962 Active 50 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.40.20.00
IR533C
Everlight Electronics Co Ltd
$0.0983 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00
VSMG10850
Vishay Intertechnologies
$0.0999 Yes Yes Obsolete INFRARED LED VISHAY INTERTECHNOLOGY INC compliant Vishay 8541.40.20.00
IR7373C
Everlight Electronics Co Ltd
$0.1017 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 50 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00
TSAL4400
Vishay Intertechnologies
$0.1022 Yes Active 100 mA 1 940 nm 35 mW HIGH RELIABILITY SINGLE INFRARED LED e3 85 °C -40 °C BULK ROUND MATTE TIN 3 mm VISHAY INTERTECHNOLOGY INC GREEN, PLASTIC PACKAGE-2 compliant Vishay
IR1503
Everlight Electronics Co Ltd
$0.1027 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Everlight EAR99 8541.40.20.00