Parametric results for: QBHP684U-IRU under Infrared LEDs

Filter Your Search

41 - 50 of 14,633 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IR8353-14C
Everlight Electronics Co Ltd
$0.0934 Buy Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND NOT SPECIFIED 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00
IR968-8C
Everlight Electronics Co Ltd
$0.0943 Buy Yes Active 50 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C BAG ROUND 1.6 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
LTE-302
Lite-On Semiconductor Corporation
$0.0950 Buy Active 50 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 40 deg INFRARED LED 5 V GaAlAs 50 m 100 °C -55 °C LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
TSHG8200
Vishay Intertechnologies
$0.0981 Buy Yes End Of Life 100 mA 1.8 V 1 NO THROUGH HOLE MOUNT 830 nm 50 mW 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 40 m e3 85 °C -40 °C ROUND Matte Tin (Sn) 5 mm VISHAY INTERTECHNOLOGY INC GREEN, PLASTIC PACKAGE-2 compliant Vishay
L-934F3BT
Kingbright
$0.1030 Buy Yes Yes Active 50 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
LTE-302-M
Lite-On Semiconductor Corporation
$0.1053 Buy No Active 50 mA 1 940 nm SIDE VIEW SINGLE INFRARED LED e0 85 °C -40 °C ROUND Tin/Lead (Sn/Pb) 1.5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
VSMG10850
Vishay Intertechnologies
$0.1055 Buy Yes Yes Obsolete INFRARED LED VISHAY INTERTECHNOLOGY INC compliant 8541.40.20.00 Vishay
TSAL6100-MS12
Vishay Intertechnologies
$0.1087 Buy Yes Active 100 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 20 deg INFRARED LED 5 V GaAs/GaAIAs 50 m 85 °C -40 °C VISHAY INTERTECHNOLOGY INC unknown Vishay
LTE-2871
Lite-On Semiconductor Corporation
$0.1089 Buy Yes No Active 60 mA 1 940 nm SINGLE INFRARED LED e0 85 °C -40 °C ROUND Tin/Lead (Sn/Pb) 5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
CQY37N
Vishay Intertechnologies
$0.1098 Buy Yes Active 100 mA 1 950 nm 10 mW SINGLE INFRARED LED e3 85 °C -25 °C RECTANGULAR Matte Tin (Sn) 3.3 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay