Parametric results for: mfo-m24m4-lcr-1 under Infrared LEDs

Filter Your Search

21 - 30 of 14,633 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IR11-21C/TR8
Everlight Electronics Co Ltd
$0.0802 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 100 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C RECTANGULAR 2 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
IR383
Everlight Electronics Co Ltd
$0.0802 Yes Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR333/H0
Everlight Electronics Co Ltd
$0.0802 Yes Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 40 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND NOT SPECIFIED 5 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00 Everlight
IR333-A
Everlight Electronics Co Ltd
$0.0803 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR333C/H0/L10
Everlight Electronics Co Ltd
$0.0809 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 40 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR19-315C/TR8
Everlight Electronics Co Ltd
$0.0813 Yes Yes Active 65 mA 1 940 nm SINGLE INFRARED LED 85 °C -25 °C RECTANGULAR 1.2 mm EVERLIGHT ELECTRONICS CO LTD MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00
IR1503
Everlight Electronics Co Ltd
$0.0820 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Everlight
IR17-21C/TR8
Everlight Electronics Co Ltd
$0.0820 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 120 deg SINGLE INFRARED LED GaAlAs 45 m 85 °C -25 °C RECTANGULAR 1.4 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
IR12-21C/TR8
Everlight Electronics Co Ltd
$0.0820 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 150 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C RECTANGULAR 2 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.20.00 Everlight
LTR-S320-DB-L
Lite-On Semiconductor Corporation
$0.0834 Active 1 YES SURFACE MOUNT 940 nm 1.8 µA SINGLE 10 nA YES PN PHOTODIODE 33 V 30 V 85 °C -40 °C TR, 7 INCH LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00