Filter Your Search
71 - 80 of 14,633 results
|
TSHG8200
Vishay Intertechnologies
|
$0.1411 | Yes | End Of Life | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 830 nm | 50 mW | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 40 m | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||
|
TSAL6200
Vishay Intertechnologies
|
$0.1412 | Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | BULK | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||||
|
CQY37N
Vishay Intertechnologies
|
$0.1415 | Yes | Active | 100 mA | 1 | 950 nm | 10 mW | SINGLE | INFRARED LED | e3 | 85 °C | -25 °C | RECTANGULAR | Matte Tin (Sn) | 3.3 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||||||
|
LTE-3271B
Lite-On Semiconductor Corporation
|
$0.1453 | Active | INFRARED LED | LITE-ON TECHNOLOGY CORP | unknown | Lite-On | 8541.40.20.00 | |||||||||||||||||||||||||||
|
IR42-21C/TR8
Everlight Electronics Co Ltd
|
$0.1456 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 30 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | e4 | 85 °C | -40 °C | ROUND | Gold (Au) | 1.8 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC, SMD, 2 PIN | compliant | Everlight | 8541.40.20.00 | EAR99 | ||||||
|
VSMB10940
Vishay Intertechnologies
|
$0.1468 | Yes | Yes | Active | 65 mA | 1.5 V | YES | SURFACE MOUNT | 940 nm | 150 deg | INFRARED LED | 5 V | GaAlAs | 25 m | 85 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 8541.40.20.00 | ||||||||||||||
|
VSML3710-GS18
Vishay Intertechnologies
|
$0.1472 | Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 2.4 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC, LCC-2 | not_compliant | Vishay | ||||||||||||||
|
L-934F3C
Kingbright
|
$0.1522 | Yes | Yes | Active | 50 mA | 1 | 940 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | Kingbright | 8541.40.20.00 | ||||||||||||||||
|
TSHG5410
Vishay Intertechnologies
|
$0.1557 | Yes | Active | 100 mA | 1 | 850 nm | 55 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e2 | 85 °C | -40 °C | ROUND | Tin/Silver (Sn/Ag) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
KPA-3010F3C
Kingbright
|
$0.1580 | Yes | Yes | Active | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 940 nm | 120 deg | SINGLE | INFRARED LED | 5 V | GaAs | 50 m | 85 °C | -40 °C | RECTANGULAR | 2 mm | KINGBRIGHT CORP | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | unknown | Kingbright | 8541.40.20.00 | 1999-05-04 |