Parametric results for: BOE-M39029/64-369 under Infrared LEDs

Filter Your Search

51 - 60 of 14,633 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTE-4206
Lite-On Semiconductor Corporation
$0.1162 Yes Active 60 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm LITE-ON TECHNOLOGY CORP MINIATURE, PLASTIC PACKAGE-2 compliant 8541.40.20.00 Lite-On
L-7113F3C
Kingbright
$0.1176 Yes Yes Active 50 mA 1.6 V 1 NO THROUGH HOLE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C ROUND 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
L-34F3C
Kingbright
$0.1184 Yes Yes Active 50 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Kingbright
IR91-21C/TR9
Everlight Electronics Co Ltd
$0.1188 Yes Active INFRARED LED EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight EAR99
IR91-21C/TR10
Everlight Electronics Co Ltd
$0.1242 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 1.9 mm EVERLIGHT ELECTRONICS CO LTD MINIATURE, PLASTIC, SMD, 2 PIN compliant 8541.40.20.00 Everlight EAR99
IR91-21C
Everlight Electronics Co Ltd
$0.1242 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 1.9 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN compliant 8541.40.20.00 Everlight EAR99
IR91-21C/TR7
Everlight Electronics Co Ltd
$0.1242 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 1.9 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant 8541.40.20.00 Everlight EAR99
IR95-21C/TR7
Everlight Electronics Co Ltd
$0.1242 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 25 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C TR, 7 INCH ROUND 1.9 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight EAR99
IR67-21C/TR8
Everlight Electronics Co Ltd
$0.1242 Yes Yes Active 65 mA 1 940 nm 20 mW SINGLE INFRARED LED 85 °C -40 °C ROUND 2.4 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant 8541.40.20.00 Everlight EAR99
VSMY2943SL
Vishay Intertechnologies
$0.1242 Yes Active 100 mA 1.8 V 1 YES SURFACE MOUNT 940 nm 55 mW 56 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 50 m 85 °C -40 °C TR, 13 INCH ROUND 1.8 mm VISHAY INTERTECHNOLOGY INC unknown 8541.40.20.00 Vishay