Parametric results for: DS1642-150 under Timers or RTCs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ds1642150 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
DS1642-150
Dallas Semiconductor
Check for Price No Obsolete 1024 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 8 50 mA 5.5 V 4.5 V COMMERCIAL SECONDS NO R-PDIP-P24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL DALLAS SEMICONDUCTOR DIP, DIP24,.6 unknown