Parametric results for: PCF8573P under Timers or RTCs

Filter Your Search

41 - 50 of 12,870 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP7940M-I/P
Microchip Technology Inc
$0.8443 Yes Active 64 32 kHz NO 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 Microchip
PCF85263ATT1/AZ
NXP Semiconductors
$0.8830 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO S-PDSO-G10 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS compliant NXP
PT7C4563BQ1WEX
Diodes Incorporated
$0.8864 End Of Life 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE Y 35 µA 5.5 V 1.3 V AUTOMOTIVE SECONDS NO R-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC unknown EAR99 8542.39.00.01 Diodes Incorporated
MCP79400-I/SN
Microchip Technology Inc
$0.8915 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 3 mA 5.5 V 1.8 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip SOIC 8
PT7C4363BQ1WEX
Diodes Incorporated
$0.8954 Yes End Of Life 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE Y 35 µA 5.5 V 1.3 V AUTOMOTIVE SECONDS YES R-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC , unknown EAR99 8542.39.00.01 Diodes Incorporated 2019-09-25
STWD100NXWY3F
STMicroelectronics
$0.9004 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23, 5 PIN compliant EAR99 8542.39.00.01 STMicroelectronics SOT-23 5 NO WATCHDOG TIMER 1
PCF85263ATL/AX
NXP Semiconductors
$0.9028 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO S-PDSO-N10 e4 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 500 µm 2.6 mm 2.6 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP DFN 10 SOT1197-1
MCP79401-I/MS
Microchip Technology Inc
$0.9144 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 3 mA 5.5 V 1.8 V INDUSTRIAL SECONDS NO S-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip MSOP 8
PCF2123TS/1,118
NXP Semiconductors
$0.9253 Yes Active 8 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(SPI), SERIAL, 3-WIRE Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 compliant 8542.39.00.01 NXP TSSOP 14 SOT402-1
PCF85363ATT/AJ
NXP Semiconductors
$0.9335 Yes Active 64 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 5.5 V 900 mV INDUSTRIAL SECONDS YES S-PDSO-G8 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS compliant NXP TSSOP 8 SOT505-1