Parametric results for: M41T0M6F under Timers or RTCs

Filter Your Search

31 - 40 of 12,895 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCF85263ATT1/AJ
NXP Semiconductors
$0.6218 Yes Obsolete 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO S-PDSO-G10 1 85 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 10 SOT552-1 compliant EAR99 8542.39.00.01 NXP
BU9873FVM-GTTR
ROHM Semiconductor
$0.6269 Yes Not Recommended 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 900 µm 2.8 mm 2.9 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor MSOP-8
BU9873NUX-TTR
ROHM Semiconductor
$0.6269 Yes Not Recommended 32 kHz 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
BU9873FVT-GE2
ROHM Semiconductor
$0.6269 Yes Not Recommended 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor TSSOP-8
MCP7940MT-I/MNY
Microchip Technology Inc
$0.6430 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip 2 X 3 MM, PLASTIC, TDFN-8
MC14541BFELG
onsemi
$0.6602 Yes Yes Obsolete 3 MHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC 14 compliant EAR99 8542.39.00.01 onsemi SOIC-14
PT7C433833WE
Diodes Incorporated
$0.6635 Yes Obsolete 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE N 5.5 V 2.7 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC compliant EAR99 8542.39.00.01 SOP, SOP8,.25
PT7C4563UE
Diodes Incorporated
$0.6670 Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE Y 5.5 V 1.3 V INDUSTRIAL SECONDS YES S-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm DIODES INC compliant EAR99 8542.39.00.01 TSSOP, TSSOP8,.19
PCF85063ATT/AJ
NXP Semiconductors
$0.6705 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 900 mV INDUSTRIAL S-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 8 SOT505-1 compliant NXP 3 MM, PLASTIC, SOT505-1, TSSOP-8
BU9873F-GTE2
ROHM Semiconductor
$0.6747 Yes Not Recommended 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SEATED-HGT CALCULATED SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.71 mm 4.4 mm 5 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor SOP-8