Filter Your Search
21 - 30 of 12,870 results
|
PCF85063ATT/AJ
NXP Semiconductors
|
$0.6927 Buy | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 900 mV | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | 8 | SOT505-1 | compliant | NXP | |||||||||||||||||
|
PCF85263AUKZ
NXP Semiconductors
|
$0.6962 Buy | Yes | Active | 1 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 885 nA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | R-PBGA-B12 | 1 | 85 °C | -40 °C | 260 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 250 µm | BOTTOM | 240 µm | 935 µm | 1.185 mm | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||||||
|
DS2417P+T&R
Analog Devices Inc
|
$0.6972 Buy | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 1-WIRE | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSOC | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.76 mm | 3.94 mm | 6-PLCC-N/A | 6 | 6-PLCC-N/A | Analog Devices | 1999-06-22 | ||||||||||||||||||
|
MCP79520T-I/MS
Microchip Technology Inc
|
$0.6989 Buy | Yes | Active | 64 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPEARTES AT 1.8V MIN SUPPLY AT 3MHZ CLOCK FREQ | SERIAL(SPI) | Y | 8 | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | 1/100 SECOND | NO | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, PLASTIC, MSOP-10 | compliant | Microchip | EAR99 | 8542.39.00.01 | |||||||||
|
AB0805-T3
Abracon Corporation
|
$0.7052 Buy | Yes | Yes | Active | 32 kHz | YES | 1.8 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 3.6 V | 1.5 V | INDUSTRIAL | S-XQCC-N16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ABRACON LLC | HVQCCN, | compliant | ABRACON | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
BQ32002D
Texas Instruments
|
$0.7132 Buy | Yes | Yes | Active | I2C | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 200 µA | 3.6 V | 3 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||
|
MCP7940M-I/SN
Microchip Technology Inc
|
$0.7163 Buy | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | compliant | Microchip | EAR99 | 8542.39.00.01 | |||||||||
|
PCF85263AT/AJ
NXP Semiconductors
|
$0.7204 Buy | Yes | Active | 1 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 885 nA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 8 | SOT96-1 | compliant | NXP | EAR99 | 8542.39.00.01 | |||||||||
|
MCP7940MT-I/SN
Microchip Technology Inc
|
$0.7370 Buy | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | compliant | Microchip | EAR99 | 8542.39.00.01 | |||||||||
|
MCP7940MT-I/MNY
Microchip Technology Inc
|
$0.7471 Buy | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, PLASTIC, TDFN-8 | compliant | Microchip | EAR99 | 8542.39.00.01 |