Parametric results for: rtc4573sb under Timers or RTCs

Filter Your Search

21 - 30 of 12,870 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCF85063ATT/AJ
NXP Semiconductors
$0.6927 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 900 mV INDUSTRIAL S-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 3 MM, PLASTIC, SOT505-1, TSSOP-8 8 SOT505-1 compliant NXP
PCF85263AUKZ
NXP Semiconductors
$0.6962 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PBGA-B12 1 85 °C -40 °C 260 12 PLASTIC/EPOXY VFBGA BGA12,3X4,10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 250 µm BOTTOM 240 µm 935 µm 1.185 mm NXP SEMICONDUCTORS compliant NXP
DS2417P+T&R
Analog Devices Inc
$0.6972 Yes Active 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL, 1-WIRE 5.5 V 2.5 V INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSOC RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) C BEND 1.27 mm DUAL 1.5 mm 3.76 mm 3.94 mm 6-PLCC-N/A 6 6-PLCC-N/A Analog Devices 1999-06-22
MCP79520T-I/MS
Microchip Technology Inc
$0.6989 Yes Active 64 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS ALSO OPEARTES AT 1.8V MIN SUPPLY AT 3MHZ CLOCK FREQ SERIAL(SPI) Y 8 5 mA 3.6 V 1.8 V INDUSTRIAL 1/100 SECOND NO S-PDSO-G10 e3 2 85 °C -40 °C 260 TS 16949 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, PLASTIC, MSOP-10 compliant Microchip EAR99 8542.39.00.01
AB0805-T3
Abracon Corporation
$0.7052 Yes Yes Active 32 kHz YES 1.8 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 3.6 V 1.5 V INDUSTRIAL S-XQCC-N16 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm ABRACON LLC HVQCCN, compliant ABRACON EAR99 8542.39.00.01
BQ32002D
Texas Instruments
$0.7132 Yes Yes Active I2C 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) N 200 µA 3.6 V 3 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant Texas Instruments EAR99 8542.39.00.01
MCP7940M-I/SN
Microchip Technology Inc
$0.7163 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 compliant Microchip EAR99 8542.39.00.01
PCF85263AT/AJ
NXP Semiconductors
$0.7204 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP EAR99 8542.39.00.01
MCP7940MT-I/SN
Microchip Technology Inc
$0.7370 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 compliant Microchip EAR99 8542.39.00.01
MCP7940MT-I/MNY
Microchip Technology Inc
$0.7471 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, PLASTIC, TDFN-8 compliant Microchip EAR99 8542.39.00.01