Filter Your Search
11 - 20 of 12,895 results
|
FT3001UMX
onsemi
|
$0.4445 | Yes | Obsolete | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5 V | 1.8 V | INDUSTRIAL | R-XQCC-N | e4 | 1 | 85 °C | -40 °C | 260 | 30 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | ONSEMI | UMLP-10 | 523BC | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||
|
FT7511L6X
onsemi
|
$0.4600 | Yes | Obsolete | YES | TIMER, PROGRAMMABLE | CMOS | 5 V | 1.8 V | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPACK, 6 PIN | 127EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||
![]() |
FT7521L6X
Fairchild Semiconductor Corporation
|
$0.4603 | Yes | Yes | Transferred | YES | TIMER, PROGRAMMABLE | CMOS | 5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | 1 X 1.45 MM, MO-252UAAD, MICROPACK, 6 PIN | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | compliant | EAR99 | 8542.39.00.01 | MICROPAK MLP | 6 | ||||||||||||||||
|
FTL75939UCX
onsemi
|
$0.4668 | Yes | End Of Life | 1 | YES | 1.8 V | TIMER, PROGRAMMABLE | CMOS | 5.5 V | 1.2 V | INDUSTRIAL | R-PBGA-B12 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.31 mm | 1.615 mm | ONSEMI | WLCSP-12 | 567RZ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
MCP7940MT-I/SN
Microchip Technology Inc
|
$0.4693 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
HEF4541BT,512
Nexperia
|
$0.4736 | Yes | Obsolete | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 15 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | PLASTIC, SO-14 | SOT108-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOIC | 14 | 1995-01-01 | |||||||||||||
![]() |
PCF85063BTL/1,118
NXP Semiconductors
|
$0.4829 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 3-WIRE | Y | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | S-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 500 µm | 2.6 mm | 2.6 mm | NXP SEMICONDUCTORS | 2.60 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1197-1, DFN-10 | SOT1197-1 | compliant | NXP | DFN | 10 | |||||||||||||
![]() |
PCF85063AT/AY
NXP Semiconductors
|
$0.4891 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | SOT96-1 | compliant | EAR99 | 8542.39.00.01 | NXP | SOIC | 8 | ||||||||||||||||
![]() |
PCF85063ATL/1,118
NXP Semiconductors
|
$0.5205 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | S-PDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2.6 mm | 2.6 mm | NXP SEMICONDUCTORS | 2.60 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1197-1, DFN-10 | SOT1197-1 | compliant | EAR99 | 8542.39.00.01 | NXP | DFN | 10 | |||||||||
![]() |
PCF85063TP/1Z
NXP Semiconductors
|
$0.5206 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, SOT1069-2, HWSON-8 | SOT1069-2 | compliant | NXP | SON | 8 |