Parametric results for: smartpro+tower+ups+system... under System Interface Logic ICs

Filter Your Search

41 - 50 of 581 results

|
-
-
Select parts from the table below to compare.
Compare
Compare
AM8238XC
AMD
Check for Price Obsolete 9080; 8080A 4 MHz YES 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 190 mA 5.25 V 4.75 V COMMERCIAL R-XUUC-N28 Not Qualified 70 °C 28 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE DIE, DIE OR CHIP 28 unknown 8542.31.00.01 12.04 Commercial: +0C to +70C [object Object]
CA82C88-5MD
Integrated Device Technology Inc
Check for Price Obsolete 80188; 80186; 8088; 8086 5 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL NEWBRIDGE MICROSYSTEMS , unknown 8542.31.00.01 12.04 Military: -55C to +125C 3A001.A.2.C 12.04 4319.45 52006.18
ID82C88
Harris Semiconductor
Check for Price No Transferred 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP20,.3 unknown 8542.31.00.01 12.04 Industrial: -40C to +85C 12.04 4319.45 52006.18
MR82C89
Renesas Electronics Corporation
Check for Price Active 80C88; 8088; 80C86; 8086 YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD RENESAS ELECTRONICS CORP QCCN, LCC20,.35SQ compliant 8542.31.00.01 12.04 Military: -55C to +125C [object Object] 3A001.A.2.C 2018-06-27 DRC Conflict Free CMRT V5.10 [object Object]
CS82C88
Renesas Electronics Corporation
Check for Price Yes Obsolete 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 12 MHz YES 5 V BUS CONTROLLER, MULTIBUS CMOS 1 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-N20 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY QCCN SQUARE CHIP CARRIER NO LEAD QUAD RENESAS ELECTRONICS CORP QCCN, unknown 8542.31.00.01 12.04 Commercial: +0C to +70C [object Object] 12.04 356.15 4288.046
KS82C289P-10
Samsung Semiconductor
Check for Price No Obsolete MULTIBUS 16 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP20,.3 unknown 8542.31.00.01 12.04 Commercial: +0C to +70C 12.04 4319.45 52006.18
MBI8289B-35
Broadcom Limited
Check for Price No Active IAPX 186; IAPX 86; IAPX 88 20 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-CDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BROADCOM LTD unknown 8542.31.00.01 12.04 Commercial: +0C to +70C [object Object] 12.04 5781.95 69614.68 DRC Conflict Free CMRT V5.12
D85C960-20
Intel Corporation
Check for Price No Obsolete 80960A/KB 20 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CHMOS 50 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL INTEL CORP DIP, compliant 8542.31.00.01 12.04 Commercial: +0C to +70C [object Object] 12.04 6890.8 82965.229 2015-06-15
SN74S428N-00
Texas Instruments
Check for Price Obsolete 8080A NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 190 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP, unknown 8542.31.00.01 12.04 Commercial: +0C to +70C [object Object] 12.04 6890.8 82965.229
MD82C88/883
Harris Semiconductor
Check for Price No Obsolete 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP20,.3 unknown 8542.31.00.01 12.04 Military: -55C to +125C 3A001.A.2.C 12.04 4319.45 52006.18