Filter Your Search
31 - 40 of 581 results
|
SAB82289-6-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 80286 | 12 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | |||||||||||||
|
VME1210AJC-35
PLX Technology
|
Check for Price | No | Transferred | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | unknown | 8542.31.00.01 | QCCJ, LDCC28,.5SQ | ||||||||||||||||
|
KS82C289-16CL
Samsung Semiconductor
|
Check for Price | No | Obsolete | MULTIBUS | 16 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QCCJ, LDCC20,.4SQ | ||||||||||||
|
QD8238
Intel Corporation
|
Check for Price | No | Obsolete | 8080A | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | INTEL CORP | unknown | 8542.31.00.01 | DIP, DIP28,.6 | DIP | 28 | ||||||||
|
MD82289-8
Intel Corporation
|
Check for Price | No | Obsolete | MULTIBUS; 80286 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 120 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | 8542.31.00.01 | DIP-20 | 3A001.A.2.C | |||||||||
|
84069012C
Harris Semiconductor
|
Check for Price | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | , | 3A001.A.2.C | ||||||||||||||
|
QP8289-1
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 186; IAPX 86; IAPX 88 | 10 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 165 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.55 mm | INTEL CORP | compliant | 8542.31.00.01 | DIP, DIP20,.3 | |||||||||
|
TD8289
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 186; IAPX 86; IAPX 88 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 165 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | compliant | 8542.31.00.01 | DIP, DIP20,.3 | ||||||||
|
D82288-6
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 286 | 6 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | HMOS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | unknown | 8542.31.00.01 | DIP, DIP20,.3 | |||||||||
|
8406901RX
Intersil Corporation
|
Check for Price | Transferred | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | compliant | 8542.39.00.01 | DIP, | DIP | 20 | EAR99 |