Filter Your Search
31 - 40 of 581 results
|
CA82C88-5EP
Integrated Device Technology Inc
|
Check for Price | Obsolete | 80188; 80186; 8088; 8086 | 5 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 10 mA | 6 V | 4 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
ID82C89/+
Renesas Electronics Corporation
|
Check for Price | Active | 8088; 8086 | 10 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T20 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP20,.3 | compliant | 8542.31.00.01 | ||||||||||||||
|
D8289-1
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 186; IAPX 86; IAPX 88 | 10 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 165 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||
|
VME1220AP-25
PLX Technology
|
Check for Price | No | Transferred | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | |||||||||||||||
|
MD82C88/B
Intersil Corporation
|
Check for Price | No | No | Transferred | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | DIP | 20 | |||||
|
84069012X
Intersil Corporation
|
Check for Price | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | INTERSIL CORP | , | unknown | 3A001.A.2.C | 8542.31.00.01 | QLCC | 20 | |||||||||||
|
VME1210AJC-35
PLX Technology
|
Check for Price | No | Transferred | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | |||||||||||||||
|
DP8228J
Texas Instruments
|
Check for Price | Obsolete | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | DIP | 28 | ||||||||||||||||||||||||||||||||
|
SAB82289-6-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 80286 | 12 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||
|
MBI8289BJC-25
Avago Technologies
|
Check for Price | No | Active | IAPX 186; IAPX 86; IAPX 88 | 20 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AVAGO TECHNOLOGIES INC | QCCJ, LDCC28,.5SQ | compliant | 8542.31.00.01 |