Filter Your Search
101 - 110 of 581 results
|
MBI8289A-35
Broadcom Limited
|
Check for Price | No | Active | IAPX 186; IAPX 86; IAPX 88 | 20 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROADCOM LTD | unknown | 8542.31.00.01 | |||||||||||
|
CA82C88-8CJ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 80188; 80186; 8088; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 10 mA | 6 V | 4 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | unknown | 8542.31.00.01 | , | ||||||||||||||||
|
MD82289
Intel Corporation
|
Check for Price | No | Obsolete | MULTIBUS; 80286 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 120 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | 8542.31.00.01 | DIP, DIP20,.3 | 3A001.A.2.C | |||||||
|
M82C288-6
Intel Corporation
|
Check for Price | Obsolete | 80286 | 6 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 75 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | unknown | 8542.31.00.01 | DIP, | 3A001.A.2.C | DIP | 20 | |||||||
|
CR82C88
Harris Semiconductor
|
Check for Price | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | , | |||||||||||||||
|
IP82C88
Intersil Corporation
|
Check for Price | No | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.895 mm | INTERSIL CORP | not_compliant | 8542.31.00.01 | PLASTIC, DIP-20 | DIP | 20 | ||||
|
N85C960-25
Intel Corporation
|
Check for Price | No | Obsolete | 80960A/KB | 25 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CHMOS | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEL CORP | compliant | 8542.31.00.01 | QCCJ, | QLCC | 28 | ||||||
|
CP82C88
Harris Semiconductor
|
Check for Price | No | Transferred | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | DIP-20 | ||||||||||
|
MBI8289AP-35
PLX Technology
|
Check for Price | No | Transferred | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | unknown | 8542.31.00.01 | DIP, DIP24,.3 | ||||||||||||||
|
KS82C289-10.0CL
Samsung Semiconductor
|
Check for Price | Obsolete | MULTIBUS | 10 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | QCCJ, LDCC20,.4SQ |