Filter Your Search
11 - 20 of 581 results
|
N74F786N
YAGEO Corporation
|
Check for Price | Obsolete | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
KS82C289-8IP
Samsung Semiconductor
|
Check for Price | No | Obsolete | MULTIBUS | 16 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | 8542.31.00.01 | |||||||||||||
|
DP85C960-25
Intel Corporation
|
Check for Price | Obsolete | 80960A/KB | 25 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CHMOS | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | 37.15 mm | INTEL CORP | DIP, | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||||
|
MBI8289B-35
Broadcom Limited
|
Check for Price | No | Active | IAPX 186; IAPX 86; IAPX 88 | 20 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROADCOM LTD | unknown | 8542.31.00.01 | |||||||||||||||
|
KS82C289P-10
Samsung Semiconductor
|
Check for Price | No | Obsolete | MULTIBUS | 16 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||||||||
|
KU82308-16
Rochester Electronics LLC
|
Check for Price | No | No | Active | 80386; 80386SX | 16 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CHMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | BQFP, | unknown | QFP | 100 | ||||||||
|
SN74S428N-00
Texas Instruments
|
Check for Price | Obsolete | 8080A | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MR82C88/B
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 12 MHz | NO | 5 V | BUS CONTROLLER, MULTIBUS | CMOS | 1 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
|
MD82C88/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||
|
CS82C88
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 12 MHz | YES | 5 V | BUS CONTROLLER, MULTIBUS | CMOS | 1 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-N20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | RENESAS ELECTRONICS CORP | QCCN, | unknown | 8542.31.00.01 |